L-com PPA00002WH-02F
| Manufacturer | |
| MPN | PPA00002WH-02F |
| LCSC Part # | C6449593 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power, Line Cables and Extension Cords Assemblies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Power, Line Cables and Extension Cords Assemblies | |
| Manufacturer | L-com | |
| Packaging | - | |
| Humidity Sensitivity Level (MSL) | -;- | |
| packing | - | |
| Core material | - | |
| Core specifications | - | |
| REACH compliance status | - | |
| ECCN | - | |
| HTSUS | - | |
| Rated power | - | |
| material quality | - | |
| Product Material | - | |
| Specifications and dimensions | - | |
| Length | 2 Feet (0.6 Meter);-;- | |
| apply | - | |
| style | -;-;- | |
| Number of conductors | -;-;- | |
| Humidity sensitivity level | - | |
| colour | White | |
| authentication | - | |
| Current rating (amperes) | -;- | |
| size | - | |
| Voltage level | - | |
| Wire gauge | - | |
| Plug type | - | |
| Rated Voltage | -;-;-;-;250V | |
| Rated Current | -;-;15A;- | |
| First connector | -;- | |
| REACH status | -;- | |
| Wire specifications | -;- | |
| category | - | |
| Cable type | -;- | |
| RoHS status | -;- | |
| Second connector | -;- | |
| Executive standards | - | |
| Corresponding power | - | |
| power | - | |
| Copper core specifications | - | |
| wire rod | - | |
| working temperature | - | |
| terminal | - | |
| weight | - | |
| Rubber shell | - | |
| RoHS compliance status | - | |
| Current level (amperes) | -;- | |
| Suitable for the scene | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.5356 | $ 10.54 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

