LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
L-com TRD855SCR-2 product image
  • TRD855SCR-2 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

L-com TRD855SCR-2RoHS

Manufacturer
MPN
TRD855SCR-2
LCSC Part #
C6447385
Packaging
-
Customer #
Key Attributes
Cat5e 2.00'(609.6mm) Modular/Ethernet Cables (RJ45, RJ11) RoHS
Datasheetpdf iconL-com TRD855SCR-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7152$ 9.72
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Modular/Ethernet Cables (RJ45, RJ11)
ManufacturerL-com
Packaging-
REACH compliance status-
Specifications and dimensions-
size-
style-;-
apply-
Joint material-
Humidity Sensitivity Level (MSL)-;-;-;-;-
Humidity sensitivity level-
ECCN-
colour-
HTSUS-
characteristic-;-
CoreWireGauge-
Cable type-
InsertionLoss-
specifications-
Number of positions/number of contacts-;-
material quality-
Line length-
category-
Connector type-
ShieldShielded
REACH status-;-
Installation typeFree Hanging
Location/number of contacts8p8c(RJ45,Ethernet)
RoHS compliance status-;-
packing-
TransmissionSpeed-
Twisting Method-
NetworkCableConnectionMethod-
Transmission Bandwidth-
TypeCat5e
Length2.00'(609.6mm)
RoHS status-;-
Location/Number of Contact Points-;-;-
interface-
Square number of power lines-
Network cable conductor-
WireDiameter-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece