MICROCHIP PIC16F54-I/SO
| Manufacturer | |
| MPN | PIC16F54-I/SO |
| LCSC Part # | C642655 |
| Packaging | SOIC-18-300mil |
| Customer # | |
| Key Attributes | Flash Microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-18-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External | |
| Number of I/O | 12 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 33 single-word instructions to learn
- All instructions are single-cycle except for program branches which are two-cycle
- Two-level deep hardware stack
- Direct, Indirect and Relative Addressing modes for data and instructions
- Operating speed: DC – 20 MHz clock speed; DC – 200 ns instruction cycle time
- On-chip Flash Program Memory: 512 x 12 on PIC16F54; 2048 x 12 on PIC16F57; 2048 x 12 on PIC16F59
- General Purpose Registers (SRAM): 25 x 8 on PIC16F54; 72 x 8 on PIC16F57; 134 x 8 on PIC16F59
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power-saving Sleep mode
- In-Circuit Serial Programmable™ (ICSP™) via two external pin connections
- Selectable oscillator options: RC: Low-cost RC oscillator; XT: Standard crystal/resonator; HS: High-speed crystal/resonator LP: Power-saving, low-frequency crystal
- Operating Current: 170 μA @ 2V, 4 MHz, typical; 15 μA @ 2V, 32 kHz, typical
- Standby Current: 500 nA @ 2V, typical
- 12/20/32 I/O pins: Individual direction control; High current sink/source
- 8-bit real-time clock/counter (TMR0) with 8-bit programmable prescaler
- Wide operating voltage range: Industrial: 2.0V to 5.5V; Extended: 2.0V to 5.5V
- Wide temperature range: Industrial: -40°C to 85°C; Extended: -40°C to 125°C
- High endurance Flash: 100K write/erase cycles; > 40 year retention
In-Stock: 422
422 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2828 | $ 1.28 |
| 10+ | $ 1.0725 | $ 10.73 |
| 42+ | $ 0.9209 | $ 38.68 |
| 84+ | $ 0.7905 | $ 66.40 |
| 420+ | $ 0.7319 | $ 307.40 |
| 840+ | $ 0.7058 | $ 592.87 |
Standard Packaging42/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-18-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 768Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | External | |
| Number of I/O | 12 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 33 single-word instructions to learn
- All instructions are single-cycle except for program branches which are two-cycle
- Two-level deep hardware stack
- Direct, Indirect and Relative Addressing modes for data and instructions
- Operating speed: DC – 20 MHz clock speed; DC – 200 ns instruction cycle time
- On-chip Flash Program Memory: 512 x 12 on PIC16F54; 2048 x 12 on PIC16F57; 2048 x 12 on PIC16F59
- General Purpose Registers (SRAM): 25 x 8 on PIC16F54; 72 x 8 on PIC16F57; 134 x 8 on PIC16F59
- Power-on Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power-saving Sleep mode
- In-Circuit Serial Programmable™ (ICSP™) via two external pin connections
- Selectable oscillator options: RC: Low-cost RC oscillator; XT: Standard crystal/resonator; HS: High-speed crystal/resonator LP: Power-saving, low-frequency crystal
- Operating Current: 170 μA @ 2V, 4 MHz, typical; 15 μA @ 2V, 32 kHz, typical
- Standby Current: 500 nA @ 2V, typical
- 12/20/32 I/O pins: Individual direction control; High current sink/source
- 8-bit real-time clock/counter (TMR0) with 8-bit programmable prescaler
- Wide operating voltage range: Industrial: 2.0V to 5.5V; Extended: 2.0V to 5.5V
- Wide temperature range: Industrial: -40°C to 85°C; Extended: -40°C to 125°C
- High endurance Flash: 100K write/erase cycles; > 40 year retention
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



