LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
51% OFF
MICROCHIP PIC16C712-04/SO product image
  • PIC16C712-04/SO thumbnail 1
  • PIC16C712-04/SO thumbnail 2
  • PIC16C712-04/SO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16C712-04/SORoHS

Manufacturer
MPN
PIC16C712-04/SO
LCSC Part #
C642618
Packaging
SOIC-18-300mil
Customer #
Key Attributes
8-Bit CMOS Microcontrollers with A/D Converter and Capture/Compare/PWM
Datasheetpdf iconMICROCHIP PIC16C712-04/SO
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.8172$ 3.3405$ 3.34
10+$ 5.8828$ 2.8826$ 28.83
30+$ 5.3125$ 2.6032$ 78.10
100+$ 4.8351$ 2.3692$ 236.92
Standard Packaging42/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOIC-18-300mil
ADC (Bit)8bit
Operating Temperature0℃~+70℃
Voltage - Supply4V~5.5V
Program Memory TypeOTP
EEPROM-
Program Storage Size1.75KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed4MHz
Oscillator TypeExternal
Number of I/O13

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging42
Sales UnitPiece

Features

AI Translation
  • High-performance RISC CPU
  • Only 35 single-word instructions to learn
  • All single-cycle instructions except for program branches which are two cycle
  • Operating speed: DC – 20 MHz clock input, DC – 200 ns instruction cycle
  • Interrupt capability (up to 7 internal/external interrupt sources)
  • Eight-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Brown-out detection circuitry for Brown-out Reset (BOR)
  • Programmable code-protection
  • Power-saving Sleep mode
  • Selectable oscillator options
  • Low-power, high-speed CMOS EPROM technology
  • Fully static design
  • In-Circuit Serial Programming (ICSP)
  • Wide operating voltage range: 2.5V to 5.5V
  • High Sink/Source Current 25/25 mA
  • Commercial, Industrial and Extended temperature ranges
  • Low-power consumption: <2 mA@5V, 4 MHz; 22.5 μA, typical @ 3V, 32 kHz; <1 μA, typical standby current
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler can be incremented during Sleep via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Capture, Compare, PWM module
  • Capture is 16-bit, max. resolution is 12.5 ns, Compare is 16-bit, max. resolution is 200 ns, PWM maximum resolution is 10-bit
  • 8-bit multi-channel Analog-to-Digital converter