L-com TRD695SCR-BL-5
| Manufacturer | |
| MPN | TRD695SCR-BL-5 |
| LCSC Part # | C6425964 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5.00' (1.52 meters) Modular/Ethernet Cables (RJ45, RJ11) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | L-com | |
| Packaging | - | |
| REACH compliance status | - | |
| Specifications and dimensions | - | |
| size | - | |
| style | -;- | |
| apply | - | |
| Joint material | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;-;- | |
| Humidity sensitivity level | - | |
| ECCN | - | |
| colour | Blue | |
| HTSUS | - | |
| characteristic | -;- | |
| CoreWireGauge | - | |
| Cable type | - | |
| InsertionLoss | - | |
| specifications | - | |
| Number of positions/number of contacts | -;- | |
| material quality | - | |
| Line length | - | |
| category | - | |
| Connector type | - | |
| Shield | Shielded | |
| REACH status | -;- | |
| Installation type | Free-hanging (in-line) | |
| Location/number of contacts | 8p8c(RJ45,Ethernet) | |
| RoHS compliance status | -;- | |
| packing | - | |
| TransmissionSpeed | - | |
| Twisting Method | - | |
| NetworkCableConnectionMethod | - | |
| Transmission Bandwidth | - | |
| Type | - | |
| Length | 5.00' (1.52 meters) | |
| RoHS status | -;- | |
| Location/Number of Contact Points | -;-;- | |
| interface | - | |
| Square number of power lines | - | |
| Network cable conductor | - | |
| WireDiameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.0316 | $ 13.03 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | L-com | |
| Packaging | - | |
| REACH compliance status | - | |
| Specifications and dimensions | - | |
| size | - | |
| style | -;- | |
| apply | - | |
| Joint material | - | |
| Humidity Sensitivity Level (MSL) | -;-;-;-;- | |
| Humidity sensitivity level | - | |
| ECCN | - | |
| colour | Blue | |
| HTSUS | - | |
| characteristic | -;- | |
| CoreWireGauge | - | |
| Cable type | - | |
| InsertionLoss | - | |
| specifications | - | |
| Number of positions/number of contacts | -;- | |
| material quality | - | |
| Line length | - | |
| category | - | |
| Connector type | - | |
| Shield | Shielded | |
| REACH status | -;- | |
| Installation type | Free-hanging (in-line) | |
| Location/number of contacts | 8p8c(RJ45,Ethernet) | |
| RoHS compliance status | -;- | |
| packing | - | |
| TransmissionSpeed | - | |
| Twisting Method | - | |
| NetworkCableConnectionMethod | - | |
| Transmission Bandwidth | - | |
| Type | - | |
| Length | 5.00' (1.52 meters) | |
| RoHS status | -;- | |
| Location/Number of Contact Points | -;-;- | |
| interface | - | |
| Square number of power lines | - | |
| Network cable conductor | - | |
| WireDiameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

