LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP2515-E/SO product image
  • MCP2515-E/SO thumbnail 1
  • MCP2515-E/SO thumbnail 2
  • MCP2515-E/SO thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MCP2515-E/SORoHS

Manufacturer
MPN
MCP2515-E/SO
LCSC Part #
C642512
Packaging
SOIC-18-300mil
Customer #
Key Attributes
Stand-Alone CAN Controller with SPI Interface
Datasheetpdf iconMICROCHIP MCP2515-E/SO
In-Stock: 165
165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4487$ 2.45
10+$ 2.16$ 21.60
42+$ 1.9319$ 81.14
84+$ 1.7468$ 146.73
420+$ 1.6639$ 698.84
840+$ 1.6272$ 1366.85
Standard Packaging42/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerMICROCHIP
PackagingSOIC-18-300mil
FeaturesSingle transmission mode;Programmable bit timing;Bus status monitoring
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
ProtocolSPI
Data Rate1Mbps
TypeCAN Controller
Supply Current5mA
Quiescent Supply Current1uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging42
Sales UnitPiece

Introduction

AI Translation

A stand-alone Controller Area Network (CAN) controller that implements the CAN specification, Version 2.0B. It is capable of transmitting and receiving both standard and extended data and remote frames. It has two acceptance masks and six acceptance filters that are used to filter out unwanted messages, thereby reducing the host MCU’s overhead. It interfaces with microcontrollers (MCUs) via an industry standard Serial Peripheral Interface (SPI).

Features

AI Translation
  • Implements CAN V2.0B at 1 Mb/s: 0 to 8-byte length in the data field, Standard and extended data and remote frames
  • Receive Buffers, Masks and Filters: Two receive buffers with prioritized message storage, Six 29-bit filters, Two 29-bit masks
  • Data Byte Filtering on the First Two Data Bytes (applies to standard data frames)
  • Three Transmit Buffers with Prioritization and Abort Features
  • High-Speed SPI Interface <10 MHz>: SPI Modes 0,0 and 1,1
  • One-Shot mode Ensures Message Transmission is Attempted Only One Time
  • Clock Out Pin with Programmable Prescaler: Can be used as a clock source for other device(s)
  • Start-of-Frame (SOF) Signal is Available for Monitoring the SOF Signal: Can be used for time slot-based protocols and/or bus diagnostics to detect early bus degradation
  • Interrupt Output Pin with Selectable Enables
  • Buffer Full Output Pins Configurable as: Interrupt output for each receive buffer, General purpose output
  • Request-to-Send (RTS) Input Pins Individually Configurable as: Control pins to request transmission for each transmit buffer, General purpose inputs
  • Low-Power CMOS Technology: Operates from 2.7V - 5.5V, 5 mA active current (typical), 1 μA standby current (typical) (Sleep mode)
  • Temperature Ranges Supported: Industrial (I): -40°C to +85°C, Extended (E): -40°C to +125°C
  • AEC-Q100 Qualified