JingYang TT0502PKX
| Manufacturer | JingYangAsian Brands |
| MPN | TT0502PKX |
| LCSC Part # | C6423773 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 9VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SOT-23 | |
| Clamping Voltage | 9V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TT0502PKX is an ultra-low capacitance Transient Voltage Suppressor (TVS) designed to provide electrostatic discharge (ESD) protection for high-speed data interfaces. With typical capacitance of 5.0 pF only, TT0502PK is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC 61000-4-2 (ESD), Level 4 (±15 kV air, ±8 kV contact discharge), IEC 61000-4-4 (electrical fast transient - EFT) (40A, 5/50 ns), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc.
Features
- Transient protection for high-speed data lines IEC 61000-4-2 (ESD) ±15 kV (Air) ±8 kV (Contact) IEC 61000-4-4 (EFT) 40A (5/50 ns) Cable Discharge Event (CDE)
- Protects two data lines
- Low capacitance: 5 pF Typical (I/O - GND)
- Low leakage current: 0.1 μA (VRWM (Typical))
- Low clamping voltage
- Each I/O pin can withstand over 1000 ESD strikes for ±8 kV contact discharge
- ROHS compliant
Applications
- Serial ATA
- PCI Express
- Desktops, Servers and Notebooks
- MDDI Ports
- Display Ports
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0332 | $ 0.66 |
| 200+ | $ 0.0259 | $ 5.18 |
| 600+ | $ 0.0218 | $ 13.08 |
| 3,000+ | $ 0.0194 | $ 58.20 |
| 9,000+ | $ 0.0173 | $ 155.70 |
| 21,000+ | $ 0.0161 | $ 338.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | SOT-23 | |
| Clamping Voltage | 9V | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TT0502PKX is an ultra-low capacitance Transient Voltage Suppressor (TVS) designed to provide electrostatic discharge (ESD) protection for high-speed data interfaces. With typical capacitance of 5.0 pF only, TT0502PK is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC 61000-4-2 (ESD), Level 4 (±15 kV air, ±8 kV contact discharge), IEC 61000-4-4 (electrical fast transient - EFT) (40A, 5/50 ns), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc.
Features
- Transient protection for high-speed data lines IEC 61000-4-2 (ESD) ±15 kV (Air) ±8 kV (Contact) IEC 61000-4-4 (EFT) 40A (5/50 ns) Cable Discharge Event (CDE)
- Protects two data lines
- Low capacitance: 5 pF Typical (I/O - GND)
- Low leakage current: 0.1 μA (VRWM (Typical))
- Low clamping voltage
- Each I/O pin can withstand over 1000 ESD strikes for ±8 kV contact discharge
- ROHS compliant
Applications
- Serial ATA
- PCI Express
- Desktops, Servers and Notebooks
- MDDI Ports
- Display Ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



