JingYang JY1118-33A72R-AX
| Manufacturer | JingYangAsian Brands |
| MPN | JY1118-33A72R-AX |
| LCSC Part # | C6423750 |
| Packaging | SOT-223-F |
| Customer # | |
| Key Attributes | Ultra-Low Noise 1000mA LDO Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JingYang | |
| Packaging | SOT-223-F | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 8V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown;Output discharge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The JY1118 is an 1000mA fixed output voltage, low dropout and low noise linear regulator with high ripple rejection ratio and fast turn-on time. It includes a reference voltage source, an error amplifier, driver transistors and an internal current limiter. The current limiter’s holdback circuit operates as a short protection. The JY1118 works well with low ESR ceramic capacitors, suitable for portable RF and wireless battery-powered applications with stringent space requirements and demanding performance. It also offers ultra low noise output and has low quiescent current.
Features
AI Translation
- Ultra-Low-Noise application
- Wide 2.5V to 7V Operating Range
- Quick Start-Up
- Eight Fixed Voltage Options Available
- Current Limiting Protection
- Thermal Shutdown Protection
- High Ripple Rejection 50dB @ 1kHz
- Standby Current Less Than 0.1μA Auto Discharge
Applications
AI Translation
- Battery-Powered Equipment
- Portable Instruments
- Slim DVDs
- Digital Camera
- WLAN Communication
- Hand-Held Instruments
In-Stock: 5,870
5,870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1619 | $ 0.81 |
| 50+ | $ 0.1414 | $ 7.07 |
| 150+ | $ 0.1326 | $ 19.89 |
| 500+ | $ 0.1216 | $ 60.80 |
| 3,000+ | $ 0.1167 | $ 350.10 |
| 6,000+ | $ 0.1138 | $ 682.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



