TOSHIBA SSM3K44FS,LF
| Manufacturer | |
| Mfr. Part # | SSM3K44FS,LF |
| LCSC Part # | C6423711 |
| Package | SOT-416 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100mA SOT-416 |
| Description | N-Channel 30V 100mA 150mW Surface Mount SOT-416 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOT-416 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,450
11,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0527 | $ 0.26 |
50+ | $ 0.0458 | $ 2.29 |
150+ | $ 0.0423 | $ 6.35 |
500+ | $ 0.0398 | $ 19.90 |
3,000+ | $ 0.0377 | $ 113.10 |
6,000+ | $ 0.0366 | $ 219.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$