LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP A2F500M3G-1FGG484I product image
Images for reference only

MICROCHIP A2F500M3G-1FGG484IRoHS

Manufacturer
MPN
A2F500M3G-1FGG484I
LCSC Part #
C6423466
Packaging
FPBGA-484(23x23)
Customer #
Key Attributes
FPBGA-484(23x23) System On Chip (SoC) RoHS
Datasheetpdf iconMICROCHIP A2F500M3G-1FGG484I

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/System On Chip (SoC)
ManufacturerMICROCHIP
PackagingFPBGA-484(23x23)
FeaturesSupports watchdog timeout detection;Supports AES encryption;Integrated temperature sensor

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

The SmartFusion Customizable System-on-Chip (cSoC) integrates multiple subsystems with high performance and versatility. It features a Hard 100 MHz 32-bit ARM Cortex-M3 Processor with diverse memory and communication interfaces. Based on the proven ProASIC3 FPGA Fabric, it utilizes a low-power, soft-error-immune 130-nm, 7-Layer Metal, Flash-Based CMOS process. It incorporates a programmable analog front end and analog compute engine to offload analog processing tasks from the Cortex-M3. I/O supports multiple standards and data rates, powered by a single 3.3 V supply with an internal 1.5 V regulator.

Features

AI Translation
  • Hard 100 MHz 32-bit ARM Cortex - M3 Processor,1.25 DMIPS/MHz Throughput from Zero Wait State Memory
  • Memory Protection Unit (MPU)
  • Single Cycle Multiplication, Hardware Divide
  • JTAG Debug (4 wires), Serial Wire Debug (SWD, 2 wires), and Single Wire Viewer (SWV) Interfaces
  • Embedded Nonvolatile Flash Memory (eNVM), 128 Kbytes to 512 Kbytes
  • Embedded High - Speed SRAM (eSRAM), 16 Kbytes to 64 Kbytes, Implemented in 2 Physical Blocks to Enable Simultaneous Access from 2 Different Masters
  • Multi - Layer AHB Communications Matrix Provides up to 16 Gbps of On - Chip Memory Bandwidth
  • 10/100 Ethernet MAC with RMII Interface
  • Programmable External Memory Controller, Supports Asynchronous Memories (NOR Flash, SRAM, PSRAM) and Synchronous SRAMs
  • Two I²C Peripherals
  • Two 16550 Compatible UARTs
  • Two SPI Peripherals
  • Two 32 - bit Timers
  • 32 - bit Watchdog Timer
  • 8 - channel DMA Controller
  • 32 KHz to 20 MHz Main Oscillator
  • Battery - Backed 32 KHz Low Power Oscillator with Real - Time Counter (RTC)
  • 100 MHz Embedded RC Oscillator; 1% Accurate
  • Embedded Analog PLL with 4 Output Phases (0, 90, 180, 270)
  • Based on proven ProASIC B₃ FPGA Fabric
  • Low Power, Firm - Error Immune 130 - nm, 7 - Layer Metal, Flash - Based CMOS Process
  • Nonvolatile, Instant On, Retains Program When Powered Off
  • 350 MHz System Performance
  • Embedded SRAMs and FIFOs, Variable Aspect Ratio 4,608 - Bit SRAM Blocks x1, x2, x4, x9, and x18 Organizations
  • True Dual - Port SRAM (excluding x18)
  • Programmable Embedded FIFO Control Logic
  • Secure ISP with 128 - bit AES via JTAG
  • FlashLock to Secure FPGA Contents
  • Five Clock Conditioning Circuits (CCCs) with up to 2 Integrated Analog PLLs, Phase Shift, Multiply/Divide, and Delay Capabilities, Frequency: Input 1.5–350 MHz, Output 0.75 to 350 MHz
  • 500 Ksps in 12 - Bit Mode, 550 Ksps in 10 - Bit Mode, 600 Ksps in 8 - Bit Mode
  • Internal 2.56 V Reference or Optional External Reference
  • One First - Order  DAC (sigma - delta) per ADC, 8 - Bit, 16 - Bit, or 24 - Bit 500 Ksps Update Rate
  • Up to 5 High - Performance Analog Signal Conditioning Blocks (SCB) per Device, Each Including: Two High - Voltage Bipolar Voltage Monitors (with 4 input ranges from ±2.5 V to - 11.5/+14 V) with 1% Accuracy, High Gain Current Monitor, Differential Gain = 50, up to 14 V, Common Mode Temperature Monitor (Resolution = 1/℃ in 12 - Bit Mode; Accurate from - 55℃ to 150℃)
  • Up to Ten High - Speed Voltage Comparators (tₚd = 15 ns)
  • Offloads Cortex - M3–Based MSS from Analog Initialization and Processing of ADC, DAC, and SCBs
  • Sample Sequence Engine for ADC and DAC Parameter Set - Up
  • Post - Processing Engine for Functions such as Low - Pass Filtering and Linear Transformation
  • Easily Configured via GUI in Libero System - on - Chip (SoC) Software
  • FPGA I/Os: LVDS, PCI, PCI - X, up to 24 mA IOH/IOL, Up to 350 MHz
  • MSS I/Os: Schmitt Trigger, up to 6 mA IOH, 8 mA IOL, Up to 180 MHz
  • Single 3.3 V Power Supply with On - Chip 1.5 V Regulator
  • External 1.5 V Is Allowed by Bypassing Regulator (digital VCC = 1.5 V for FPGA and MSS, analog VCC = 3.3 V and 1.5 V)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 302.4951$ 302.50
180+$ 120.698$ 21725.64
480+$ 116.6652$ 55999.30
1,020+$ 114.6724$ 116965.85
Standard Packaging60/Full Tray
Better price for more quantity?
$