LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5031751500 product image
Images for reference only

MOLEX 5031751500RoHS

Manufacturer
MPN
5031751500
LCSC Part #
C6421924
Packaging
Through Hole,Right Angle,P=1.5mm
Customer #
Key Attributes
Right Angle -40℃~+105℃ 1.5mm 1 Through Hole,Right Angle,P=1.5mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconMOLEX 5031751500
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerMOLEX
PackagingThrough Hole,Right Angle,P=1.5mm
Mounting TypeRight Angle
Operating Temperature-40℃~+105℃
Pitch1.5mm
Number of Rows1
Contact PlatingTin

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging720
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1482$ 2.15
200+$ 0.8584$ 171.68
720+$ 0.8293$ 597.10
1,440+$ 0.8156$ 1174.46
Standard Packaging720/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.