Raltron RPC-TB7-11521-1M-X-001
| Manufacturer | |
| MPN | RPC-TB7-11521-1M-X-001 |
| LCSC Part # | C6417239 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 Rubber Ducky Antenna 2dBi RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Raltron | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 830MHz;2.2GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Frequency Range: 698~960 MHz, 1710~2690 MHz Polarization: Linear Gain (Zenith): 2.0 dBi Max VSWR: 2.0 Impedance: 50 Ω PCB Dimensions: 104.6 X 15 X 1 mm Cable: RG174 Connector: SMA Radome Material: ABS Mounting: Adhesive Operating Temperature Range: -40 ~ +85 ℃ Vibration (Amplitude 1.5 mm, Duration 2 hours): 95 Hz RoHS Compliant: Yes
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.0585 | $ 13.06 |
| 200+ | $ 5.2114 | $ 1042.28 |
| 500+ | $ 5.0376 | $ 2518.80 |
| 1,000+ | $ 4.9507 | $ 4950.70 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Raltron | |
| Packaging | - | |
| VSWR | 2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 830MHz;2.2GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Frequency Range: 698~960 MHz, 1710~2690 MHz Polarization: Linear Gain (Zenith): 2.0 dBi Max VSWR: 2.0 Impedance: 50 Ω PCB Dimensions: 104.6 X 15 X 1 mm Cable: RG174 Connector: SMA Radome Material: ABS Mounting: Adhesive Operating Temperature Range: -40 ~ +85 ℃ Vibration (Amplitude 1.5 mm, Duration 2 hours): 95 Hz RoHS Compliant: Yes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

