LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F1776-I/SS product image
  • PIC16F1776-I/SS thumbnail 1
  • PIC16F1776-I/SS thumbnail 2
  • PIC16F1776-I/SS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F1776-I/SSRoHS

Manufacturer
MPN
PIC16F1776-I/SS
LCSC Part #
C641707
Packaging
SSOP-28
Customer #
Key Attributes
28-Pin, 8-Bit Flash Microcontroller
Datasheetpdf iconMICROCHIP PIC16F1776-I/SS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7454$ 3.75
10+$ 3.6583$ 36.58
47+$ 3.5991$ 169.16
94+$ 3.5415$ 332.90
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-28
DAC (Bit)5bit;10bit
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.3V~5.5V
EEPROM128Byte
Program Storage Size14KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in
Number of I/O25

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging47
Sales UnitPiece

Introduction

AI Translation

PIC16(L)F1773/6 microcontrollers feature a high level of integration of intelligent analog and digital peripherals for a wide range of applications, such as lighting, power supplies, battery charging, motor control and other general purpose applications. These devices deliver multiple op amps, 5-/10-bit DACs, high-speed comparators, 10-bit ADC, 10-/16-bit PWMs, programmable ramp generator (PRG) and other peripherals that can be connected internally to create closedloop systems without using pins or the printed circuit board (PCB) area. The 10-/16-bit PWMs, digital signal modulators and tri-state output op amp can be used together to create a LED dimming engine for lighting applications. The peripheral pin select (PPS) functionality provides flexibility, eases PCB layout and peripheral utilization by allowing digital peripheral pin mapping to an I/O.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • DC – 32 MHz clock input
    • 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Five 8-Bit Timers
  • Three 16-Bit Timers
  • Low-Current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRT)
  • Brown-out Reset (BOR) with Selectable Trip Point
  • Extended Watchdog Timer (EWDT):
    • Low-power 31 kHz WDT
    • Software selectable prescaler
    • Software selectable enable
  • Up to 28 Kbytes Program Flash Memory (PFM)
  • Up to 2 Kbytes Data RAM
  • Direct, Indirect and Relative Addressing modes
  • High-Endurance Flash (HEF):
    • 128B of nonvolatile data storage
    • 100K Erase/Write cycles
  • Operating Voltage Range:
    • 1.8V to 3.6V (PIC16LF1773/6)
    • 2.3V to 5.5V (PIC16F1773/6)
  • Temperature Range:
    • Industrial: -40°C to 85°C
    • Extended: -40°C to 125°C
  • Sleep mode: 50 nA @1.8V, typical
  • Watchdog Timer: 500 nA @ 1.8V, typical
  • Secondary Oscillator: 500 nA @ 32 kHz
  • Operating Current:
    • 8 uA @ 31 kHz, 1.8V, typical
    • 32 uA/MHz @1.8V, typical
  • 10-Bit Analog-to-Digital Converter (ADC):
    • Up to 28 external channels
    • Conversion available during Sleep
  • Three Operational Amplifiers (OPA):
    • Selectable internal and external channels
    • Tri-state output
    • Part of LED dimming engine
  • Six High-Speed Comparators (HS Comp):
    • Up to nine external inverting inputs
    • Up to 12 external non-inverting inputs
    • Fixed Voltage Reference at inverting and non-inverting input(s)
    • Comparator outputs externally accessible
  • Digital-to-Analog Converters (DAC):
    • Three 10-bit resolution DACs 10-bit resolution, rail-to-rail
    • Conversion during Sleep
    • Internal connections to ADCs and HS Comparators
  • Voltage Reference:
    • Fixed Voltage Reference (FVR) - 1.024V, 2.048V and 4.096V output levels
  • Zero-Cross Detector (ZCD):
    • Detect high-voltage AC signal
  • Three Programmable Ramp Generators (PRG):
    • Slope compensation
    • Ramp generation
  • High-Current Drive I/Os:
    • Up to 100 mA sink or source @ 5V
  • Four Configurable Logic Cells (CLC):
    • Integrated combinational and state logic
  • Three Complementary Output Generators (COG):
    • Push-pull, Full-Bridge and Steering modes
  • Three Capture/Compare/PWM (CCP) Modules
  • Pulse-Width Modulator (PWM):
    • Three 16-bit PWMs
    • Independent timers
    • Multiple output modes (Edge-, CenterAligned, set and toggle on register match)
    • User settings for phase, duty cycle, period, offset and polarity
    • 16-bit timer capability
    • Three 10-bit PWMs
  • Digital Signal Modulator (DSM):
    • Modulates a carrier signal with a digital data to create custom carrier synchronized output waveforms
    • Part of LED dimming engine
  • Peripheral Pin Select (PPS):
    • I/O remapping of digital peripherals
  • Serial Communications:
    • Enhanced USART (EUSART)
    • SPI, I2C, RS-232, RS-485, LIN compatible
    • Auto-Baud Detect, auto-wake-up on start
  • Up to 25 I/O Pins:
    • Individually programmable pull-ups
    • Slew rate control
    • Interrupt-on-change with edge-select
  • Precision Internal Oscillator:
    • ±1% at calibration
    • Selectable frequency range 32 MHz to 31 kHz
  • 31 kHz Low-Power Internal Oscillator
  • 4x Phase-Locked Loop (PLL) for up to 32 MHz Internal Operation
  • External Oscillator Block with Three External Clock modes up to 32 MHz

Applications

AI Translation
  • lighting
  • power supplies
  • battery charging
  • motor control
  • other general purpose applications