LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP115-3-0-QD product image
Images for reference only

Astrodyne TDI RP115-3-0-QDRoHS

Manufacturer
MPN
RP115-3-0-QD
LCSC Part #
C6416089
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP115-3-0-QD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.175$ 48.18
200+$ 19.2227$ 3844.54
500+$ 18.5802$ 9290.10
1,000+$ 18.2634$ 18263.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Filter TypeSingle-Phase Filter
Voltage - Input250V
Current Rating3A
Mounting TypeBase Mount

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Rated currents: 3A, 6A, 10A, 16A, and 20A
  • Single-stage line filter
  • Available with QD connector or W (wire) termination options
  • Compact design
  • UL 1283/60929, CSA C22.2, EN 60939 certified
  • Adjustable Y-capacitor values to meet specific requirements

Applications

AI Translation
  • Home appliances
  • Industrial equipment
  • Medical devices
  • Communication systems
  • Consumer electronics
  • Office automation equipment