TE Connectivity 416XA202PJIT
| Manufacturer | |
| MPN | 416XA202PJIT |
| LCSC Part # | C6415715 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 2kΩ 200mW Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This compact 6mm square cermet trimmer potentiometer offers optional adjustment caps for screwdriver and automatic adjustment. The Type 416 can be adjusted from the top or side, providing an economical solution for high-reliability potentiometer requirements. This series is designed to replace larger, more expensive sealed potentiometers in high-volume circuits.
Features
AI Translation
- Stable high-resolution ceramic element
- Space-saving design
- 0.2W rated power at 70℃
- Wide resistance range
- Available in tape for automatic insertion
- Dust and splash proof
- Top or side adjustment
- Auto-adjust head available
- Widely available through distributors
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Tolerance | ±25% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 200mW | |
| Number of Turns | 1 | |
| Resistance | 2kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This compact 6mm square cermet trimmer potentiometer offers optional adjustment caps for screwdriver and automatic adjustment. The Type 416 can be adjusted from the top or side, providing an economical solution for high-reliability potentiometer requirements. This series is designed to replace larger, more expensive sealed potentiometers in high-volume circuits.
Features
AI Translation
- Stable high-resolution ceramic element
- Space-saving design
- 0.2W rated power at 70℃
- Wide resistance range
- Available in tape for automatic insertion
- Dust and splash proof
- Top or side adjustment
- Auto-adjust head available
- Widely available through distributors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

