CTS 407F39D016M0000
| Manufacturer | |
| MPN | 407F39D016M0000 |
| LCSC Part # | C6415472 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | Crystal 16MHz ±30ppm 18pF 40Ω SMD7050-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 407 is a ceramic packaged crystal in a smaller footprint, ideal for high-density PCB applications. The 407 delivers reliable accuracy and excellent shock resistance for wireless communication devices.
Features
AI Translation
- Standard 7.0x5.0mm SMT pad
- Frequency stable across varying temperatures and drive levels
- Frequency range: 6 - 156.25 MHz
- Frequency tolerance: standard ±30 ppm (optional ±10 ppm, ±15 ppm, and ±20 ppm)
- Frequency stability: standard ±50 ppm (optional ±10, ±15, ±20, ±30, and ±40 ppm)
- Operating temperature range: -40℃ to +85℃
- Tape and reel packaging, compliant with EIA-481-2
- RoHS/environmental compliant (all six hazardous substances meet requirements)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6292 | $ 1.63 |
| 200+ | $ 0.6502 | $ 130.04 |
| 500+ | $ 0.629 | $ 314.50 |
| 1,000+ | $ 0.6184 | $ 618.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD7050-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 16MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 407 is a ceramic packaged crystal in a smaller footprint, ideal for high-density PCB applications. The 407 delivers reliable accuracy and excellent shock resistance for wireless communication devices.
Features
AI Translation
- Standard 7.0x5.0mm SMT pad
- Frequency stable across varying temperatures and drive levels
- Frequency range: 6 - 156.25 MHz
- Frequency tolerance: standard ±30 ppm (optional ±10 ppm, ±15 ppm, and ±20 ppm)
- Frequency stability: standard ±50 ppm (optional ±10, ±15, ±20, ±30, and ±40 ppm)
- Operating temperature range: -40℃ to +85℃
- Tape and reel packaging, compliant with EIA-481-2
- RoHS/environmental compliant (all six hazardous substances meet requirements)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

