TE Connectivity 3SBC2000A2
| Manufacturer | |
| Mfr. Part # | 3SBC2000A2 |
| LCSC Part # | C6414825 |
| Package | Through Hole |
| Customer # | |
| Description | 2 Form C: 2C (DPDT-CO) 6V 2A Through Hole Signal Relays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 297.5027 | $ 297.50 |
200+ | $ 279.4144 | $ 55882.88 |
500+ | $ 270.0781 | $ 135039.05 |
1,000+ | $ 265.464 | $ 265464.00 |
Standard Packaging 500/Full
Bag | ||