MICROCHIP MRF89XAM8A-I/RM
| Manufacturer | |
| MPN | MRF89XAM8A-I/RM |
| LCSC Part # | C641084 |
| Packaging | SMD,1.1x0.7mm |
| Customer # | |
| Key Attributes | 868 MHz Ultra-Low Power Sub-GHz Transceiver Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD,1.1x0.7mm | |
| Frequency Range | 868MHz | |
| Output Power(Max) | 12.5dBm | |
| Features | Integrated antenna;Module reset function;Integrated phase-locked loop | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 54 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Module designed from the MRF89XA integrated ultra low-power, sub-GHz transceiver IC.
- Supports proprietary sub-GHz wireless protocols
- Simple, SPI Interface with Interrupts
- Small size: 0.7" x 1.1" (17.8 mm x 27.9 mm), surface mountable
- Integrated crystal, internal voltage regulator, matching circuitry and Printed Circuit Board (PCB) antenna
- Easy integration into final product: minimize product development, quicker time to market
- Compatible with Microchip’s Microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)
- Conforms to the following ETSI standards: - EN 300 220-2 V2.3.1 (2001–02) - EN 301 489-3 V1.4.1 (2002–08)
- Operating voltage: 2.1–3.6V (3.3V typical)
- Temperature range: -40℃ to +85℃ Industrial
- Low-current consumption: - Rx mode: 3 mA (typical) - Tx mode: 25 mA at +10 dBm (typical) - Sleep: 0.1 μA (typical)
- 863–870 MHz operation
- Modulation: FSK and OOK
- Data rate (to conform to ETSI standards): - FSK: 40 kbps - OOK: 16 kbps
- Reception sensitivity - FSK: -107 dBm (typical) at 25 kbps - OOK: -113 dBm (typical) at 2 kbps
- +10 dBm typical output power with 21 dB Tx power control range
- Packet handling features with data whitening and automatic CRC generation
- Incoming sync word (pattern) recognition
- Built-in bit synchronizer for incoming data, and clock synchronization and recovery
- 64-byte transmit/receive FIFO with preload in stand-by mode
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.7789 | $ 12.78 |
| 10+ | $ 11.7785 | $ 117.79 |
Standard Packaging54/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD,1.1x0.7mm | |
| Frequency Range | 868MHz | |
| Output Power(Max) | 12.5dBm | |
| Features | Integrated antenna;Module reset function;Integrated phase-locked loop | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 54 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Module designed from the MRF89XA integrated ultra low-power, sub-GHz transceiver IC.
- Supports proprietary sub-GHz wireless protocols
- Simple, SPI Interface with Interrupts
- Small size: 0.7" x 1.1" (17.8 mm x 27.9 mm), surface mountable
- Integrated crystal, internal voltage regulator, matching circuitry and Printed Circuit Board (PCB) antenna
- Easy integration into final product: minimize product development, quicker time to market
- Compatible with Microchip’s Microcontroller families (PIC16, PIC18, PIC24, dsPIC33 and PIC32)
- Conforms to the following ETSI standards: - EN 300 220-2 V2.3.1 (2001–02) - EN 301 489-3 V1.4.1 (2002–08)
- Operating voltage: 2.1–3.6V (3.3V typical)
- Temperature range: -40℃ to +85℃ Industrial
- Low-current consumption: - Rx mode: 3 mA (typical) - Tx mode: 25 mA at +10 dBm (typical) - Sleep: 0.1 μA (typical)
- 863–870 MHz operation
- Modulation: FSK and OOK
- Data rate (to conform to ETSI standards): - FSK: 40 kbps - OOK: 16 kbps
- Reception sensitivity - FSK: -107 dBm (typical) at 25 kbps - OOK: -113 dBm (typical) at 2 kbps
- +10 dBm typical output power with 21 dB Tx power control range
- Packet handling features with data whitening and automatic CRC generation
- Incoming sync word (pattern) recognition
- Built-in bit synchronizer for incoming data, and clock synchronization and recovery
- 64-byte transmit/receive FIFO with preload in stand-by mode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



