LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6564-E/SL product image
  • MCP6564-E/SL thumbnail 1
  • MCP6564-E/SL thumbnail 2
  • MCP6564-E/SL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6564-E/SLRoHS

Manufacturer
MPN
MCP6564-E/SL
LCSC Part #
C640925
Packaging
SOIC-14
Customer #
Key Attributes
1.8V Low-Power Push-Pull Output Comparator
Datasheetpdf iconMICROCHIP MCP6564-E/SL
In-Stock: 412
412 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1973$ 3.20
10+$ 2.7306$ 27.31
57+$ 2.4541$ 139.88
114+$ 2.1744$ 247.88
513+$ 2.0459$ 1049.55
1,140+$ 1.9874$ 2265.64
Standard Packaging57/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerMICROCHIP
PackagingSOIC-14
FeaturesBuilt-in hysteresis
Output Type-
Rail to RailRail-to-Rail Input
Common Mode Rejection Ratio(CMRR)66dB
Input Hysteresis Voltage (Vhys)5mV
Vos - Input Offset Voltage10mV
Quiescent Current130uA
Ib - Input Bias Current1pA
Output ModeCMOS;TTL
Number of ChannelsFour channels
Propagation Delay Time80ns
Operating Temperature-40℃~+125℃
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging57
Sales UnitPiece

Introduction

AI Translation

The MCP6561/1R/1U/2/4 families of CMOS/TTL-compatible comparators are offered in single, dual and quad configurations. These comparators are optimized for low-power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The push-pull output of the MCP6561/1R/1U/2/4 family supports rail-to-rail output swing and interfaces with CMOS/TTL logic. The output toggle frequency can reach a typical of 4 MHz while limiting supply current surges and dynamic power consumption during switching. This family operates with a single-supply voltage of 1.8V to 5.5V, while drawing less than 100 μA comparator of quiescent current (typical).

Features

AI Translation
  • Propagation Delay at 1.8 VDD:
    • 56 ns (typical) high-to-low
    • 49 ns (typical) low-to-high
  • Low Quiescent Current: 100 μA (typical)
  • Input Offset Voltage: ±3 mV (typical)
  • Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
  • CMOS/TTL-Compatible Output
  • Wide Supply Voltage Range: 1.8V to 5.5V
  • Available in Single, Dual and Quad
  • Packages: SC70, SOT-23, SOIC, MSOP, TSSOP

Applications

AI Translation
  • Laptop Computers
  • Mobile Phones
  • Handheld Electronics
  • RC Timers
  • Alarm and Monitoring Circuits
  • Window Comparators
  • Multivibrators