MICROCHIP MCP6484-E/SL
| Manufacturer | |
| Mfr. Part # | MCP6484-E/SL |
| LCSC Part # | C640919 |
| Package | SOIC-14 |
| Customer # | |
| Description | 4 1.5mV 2.7V/us 87dB 1pA 240uA 4MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 57 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.4274 | $ 3.43 |
10+ | $ 2.8659 | $ 28.66 |
57+ | $ 2.5327 | $ 144.36 |
114+ | $ 2.1965 | $ 250.40 |
513+ | $ 2.0407 | $ 1046.88 |
1,140+ | $ 1.9698 | $ 2245.57 |
Standard Packaging 57/Full
Tube | ||
Better price for more quantity?
$