MICROCHIP MCP42050-E/SL
| Manufacturer | |
| Mfr. Part # | MCP42050-E/SL |
| LCSC Part # | C640886 |
| Package | SOIC-14 |
| Customer # | |
| Description | -40℃~+125℃ SPI 50kΩ SOIC-14 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 57 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8929 | $ 3.89 |
10+ | $ 3.8007 | $ 38.01 |
30+ | $ 3.7408 | $ 112.22 |
100+ | $ 3.6793 | $ 367.93 |
Standard Packaging 57/Full
Tube | ||
Better price for more quantity?
$