MCC 2N7002KHE3-TP
| Manufacturer | |
| MPN | 2N7002KHE3-TP |
| LCSC Part # | C6404437 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 0.34A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 2.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 16pF | |
| Gate Charge(Qg) | 880pC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 Qualified
- ESD Protected up to 2KV (HBM)
- Trench MV MOSFET Technology
- Moisture Sensitivity Level 1
- Halogen Free
- “Green” Device
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant)
Applications
AI Translation
- Standard applications: computers, office equipment, communications equipment, test and measurement equipment, audio/visual equipment, consumer electronics appliances, machine tools, personal electronic devices, and industrial robots.
- High-quality applications: transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, and medical devices not specifically intended for life support.
In-Stock: 340
340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0727 | $ 1.45 |
| 200+ | $ 0.0675 | $ 13.50 |
| 600+ | $ 0.0647 | $ 38.82 |
| 3,000+ | $ 0.0635 | $ 190.50 |
| 9,000+ | $ 0.0618 | $ 556.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 2.5Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 16pF | |
| Gate Charge(Qg) | 880pC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 Qualified
- ESD Protected up to 2KV (HBM)
- Trench MV MOSFET Technology
- Moisture Sensitivity Level 1
- Halogen Free
- “Green” Device
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant)
Applications
AI Translation
- Standard applications: computers, office equipment, communications equipment, test and measurement equipment, audio/visual equipment, consumer electronics appliances, machine tools, personal electronic devices, and industrial robots.
- High-quality applications: transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, and medical devices not specifically intended for life support.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



