MICROCHIP 2N4150S
| Manufacturer | |
| MPN | 2N4150S |
| LCSC Part # | C6404344 |
| Packaging | TO-39 |
| Customer # | |
| Key Attributes | 70V 50 NPN 10A TO-39 Single Bipolar Transistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-39 | |
| Current - Collector Cutoff | 10uA | |
| Collector - Emitter Voltage VCEO | 70V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 1W | |
| type | NPN | |
| Current - Collector(Ic) | 10A | |
| Vce Saturation(VCE(sat)) | 2.5V | |
| Operating Temperature | -65℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.9913 | $ 20.99 |
| 200+ | $ 8.3763 | $ 1675.26 |
| 500+ | $ 8.0959 | $ 4047.95 |
| 1,000+ | $ 7.958 | $ 7958.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-39 | |
| Current - Collector Cutoff | 10uA | |
| Collector - Emitter Voltage VCEO | 70V | |
| DC Current Gain | 50 | |
| Pd - Power Dissipation | 1W | |
| type | NPN | |
| Current - Collector(Ic) | 10A | |
| Vce Saturation(VCE(sat)) | 2.5V | |
| Operating Temperature | -65℃~+200℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

