MICROCHIP MCP4132-103E/P
| Manufacturer | |
| Mfr. Part # | MCP4132-103E/P |
| LCSC Part # | C640357 |
| Package | PDIP-8 |
| Customer # | |
| Description | ±20% SPI 10kΩ PDIP-8 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Package | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3352 | $ 1.34 |
10+ | $ 1.107 | $ 11.07 |
30+ | $ 0.9806 | $ 29.42 |
100+ | $ 0.8387 | $ 83.87 |
500+ | $ 0.7771 | $ 388.55 |
1,000+ | $ 0.7478 | $ 747.80 |
Standard Packaging 60/Full
Tube | ||