MICROCHIP MCP2561-E/P
| Manufacturer | |
| Mfr. Part # | MCP2561-E/P |
| LCSC Part # | C640341 |
| Package | PDIP-8 |
| Customer # | |
| Key Attributes | High-Speed CAN Transceiver |
| Description | 4.5V~5.5V CAN Transceiver 1Mbps PDIP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Package | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
128 
128
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.789 | $ 1.79 |
10+ | $ 1.5177 | $ 15.18 |
60+ | $ 1.3489 | $ 80.93 |
120+ | $ 1.1753 | $ 141.04 |
480+ | $ 1.0965 | $ 526.32 |
1,200+ | $ 1.0633 | $ 1275.96 |
Standard Packaging 60/Full
Tube | ||
Better price for more quantity?
$