LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 228BMVAGFMMSDR product image
Images for reference only

CTS 228BMVAGFMMSDRRoHS

Manufacturer
MPN
228BMVAGFMMSDR
LCSC Part #
C6401826
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO 160gf Gull Wing Surface Mount
Datasheetpdf iconCTS 228BMVAGFMMSDR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2569$ 3.26
300+$ 1.3004$ 390.12
600+$ 1.2564$ 753.84
900+$ 1.2352$ 1111.68
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCTS
Packaging-
Voltage Rating12V
Operating Temperature-20℃~+70℃
Installation MethodSurface Mount,Vertical
PressForce1.6N
Termination StyleGull Wing
Actuator StyleRound Button
With Lamp-
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece