LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Johanson Dielectrics 2450BL15B200E product image
Images for reference only

Johanson Dielectrics 2450BL15B200ERoHS

Manufacturer
MPN
2450BL15B200E
LCSC Part #
C6401749
Packaging
0805
Customer #
Key Attributes
9.5dB 180°@±10° 2.4GHz~2.5GHz 1dB 0805 Balun RoHS
Datasheetpdf iconJohanson Dielectrics 2450BL15B200E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Balun
ManufacturerJohanson Dielectrics
Packaging0805
Amplitude Balance (Max)2dB
Return Loss(Min)9.5dB
Phase Difference180°@±10°
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Insertion Loss1dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4324$ 0.43
200+$ 0.1726$ 34.52
500+$ 0.1668$ 83.40
1,000+$ 0.164$ 164.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$