LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 228BDVAGFJ1MB product image
Images for reference only

CTS 228BDVAGFJ1MBRoHS

Manufacturer
MPN
228BDVAGFJ1MB
LCSC Part #
C6401744
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 160gf PC Pin Through Hole
Datasheetpdf iconCTS 228BDVAGFJ1MB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0203$ 3.02
200+$ 1.2056$ 241.12
400+$ 1.1646$ 465.84
1,000+$ 1.1457$ 1145.70
Standard Packaging200/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCTS
PackagingThrough Hole
Voltage Rating12V
Operating Temperature-20℃~+70℃
Installation MethodThrough Hole
PressForce1.6N
Termination StylePC Pin
Actuator StyleRound Button
With Lamp-
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece