COTO 2204-05-421
| Manufacturer | |
| MPN | 2204-05-421 |
| LCSC Part # | C6400806 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1 Set Normally Open: 1A (SPST NO) 500mA 5V Through Hole High Frequency (RF) Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | COTO | |
| Packaging | Through Hole | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -20℃~+85℃ | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 200V@AC;200V@DC | |
| Release Time | 100us | |
| Operate Time | 500us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 29 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ideally suited to the needs of Automated Test Equipment and RF requirements.
Features
AI Translation
- Very small footprint (0.17 in²), high reliability reed relays
- High Insulation Resistance - 10¹²Ω available with model 2204
- High speed switching compared to electromechanical relays
- Hermetically sealed contacts for long life
- Epoxy coated steel shell provides magnetic shielding
- Optional Electrostatic Shield for reducing capacitive coupling
- Optional Coaxial Shield for 50Ω impedance and switching of fast rise time digital pulses offered on Form A
- Relay models 2200 - 2301, 2200 - 2302 are ATE industry standards
- Specifically engineered for OEM designs and maintenance of existing production fixtures
- RoHS compliant
Applications
AI Translation
Automated Test Equipment, RF requirements
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.6636 | $ 25.66 |
| 203+ | $ 10.2403 | $ 2078.78 |
| 493+ | $ 9.8978 | $ 4879.62 |
| 986+ | $ 9.7296 | $ 9593.39 |
Standard Packaging29/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | COTO | |
| Packaging | Through Hole | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -20℃~+85℃ | |
| Switching Current(Max) | 500mA | |
| Coil Voltage | 5V | |
| Switching Voltage(Max) | 200V@AC;200V@DC | |
| Release Time | 100us | |
| Operate Time | 500us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 29 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ideally suited to the needs of Automated Test Equipment and RF requirements.
Features
AI Translation
- Very small footprint (0.17 in²), high reliability reed relays
- High Insulation Resistance - 10¹²Ω available with model 2204
- High speed switching compared to electromechanical relays
- Hermetically sealed contacts for long life
- Epoxy coated steel shell provides magnetic shielding
- Optional Electrostatic Shield for reducing capacitive coupling
- Optional Coaxial Shield for 50Ω impedance and switching of fast rise time digital pulses offered on Form A
- Relay models 2200 - 2301, 2200 - 2302 are ATE industry standards
- Specifically engineered for OEM designs and maintenance of existing production fixtures
- RoHS compliant
Applications
AI Translation
Automated Test Equipment, RF requirements
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

