Pololu Corporation 2122
| Manufacturer | |
| MPN | 2122 |
| LCSC Part # | C6400600 |
| Packaging | SIP,16.5x11.4mm |
| Customer # | |
| Key Attributes | Buck-Boost SIP,16.5x11.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Pololu Corporation | |
| Packaging | SIP,16.5x11.4mm | |
| Function | Buck-Boost | |
| Vin | 2.7V~11.8V | |
| type | - | |
| Ripple Noise | - | |
| Vout | 3.3V | |
| Operating Temperature | - | |
| Quiescent Supply Current | 2mA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±4% | |
| Height | 3mm | |
| Frequency - Switching | - | |
| Features | - | |
| Conversion Efficiency | 95% | |
| Length | 10mm | |
| Width | 15mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.0444 | $ 21.04 |
| 200+ | $ 8.3975 | $ 1679.50 |
| 500+ | $ 8.1171 | $ 4058.55 |
| 1,000+ | $ 7.9777 | $ 7977.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Pololu Corporation | |
| Packaging | SIP,16.5x11.4mm | |
| Function | Buck-Boost | |
| Vin | 2.7V~11.8V | |
| type | - | |
| Ripple Noise | - | |
| Vout | 3.3V | |
| Operating Temperature | - | |
| Quiescent Supply Current | 2mA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±4% | |
| Height | 3mm | |
| Frequency - Switching | - | |
| Features | - | |
| Conversion Efficiency | 95% | |
| Length | 10mm | |
| Width | 15mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

