APM Hexseal 60064
| Manufacturer | |
| MPN | 60064 |
| LCSC Part # | C6400449 |
| Packaging | - |
| Customer # | |
| Key Attributes | Accessories - Boots, Seals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Accessories - Boots, Seals | |
| Manufacturer | APM Hexseal | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
APM Hexseal was founded in 1947, dedicated to developing and manufacturing environmental sealing solutions to protect and extend the service life of electromechanical switches and circuit breakers under harsh environmental conditions worldwide. The company has developed a comprehensive line of standard silicone rubber sealing boots compatible with the vast majority of switches, circuit breakers, encoders, potentiometers, and rotary devices in use today. In addition, the company has developed and patented a range of sealing products, including a series of reusable self-sealing fasteners and silicone color incandescent lamp filters for instrument panels and illuminated pushbutton switches. APM Hexseal's sealing boots are designed to protect vulnerable areas of equipment while forming a seal against the mounting panel, providing robust protection for both the equipment itself and the overall functionality of its system. The bushing seals focus on sealing mounting holes to prevent any possible ingress.
Features
- Elastomer: Silicone, per A-A-59588, Grade 3A, GR50, gray
- Mounting Nut: Nickel-plated brass (sealing sleeve); 18/8 stainless steel (bushing seal)
- Temperature Range: -103°F to +400°F (-75°C to +204°C)
- Resistant to: Splash, salt spray, sunlight, ozone, weathering, fungus, dust, and most acids and lubricating oils
- Shelf Life: Over 25 years
- Protection Rating: IEC IP66 / IP68
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9555 | $ 3.96 |
| 200+ | $ 1.5792 | $ 315.84 |
| 500+ | $ 1.5262 | $ 763.10 |
| 1,000+ | $ 1.5004 | $ 1500.40 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Accessories - Boots, Seals | |
| Manufacturer | APM Hexseal | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
APM Hexseal was founded in 1947, dedicated to developing and manufacturing environmental sealing solutions to protect and extend the service life of electromechanical switches and circuit breakers under harsh environmental conditions worldwide. The company has developed a comprehensive line of standard silicone rubber sealing boots compatible with the vast majority of switches, circuit breakers, encoders, potentiometers, and rotary devices in use today. In addition, the company has developed and patented a range of sealing products, including a series of reusable self-sealing fasteners and silicone color incandescent lamp filters for instrument panels and illuminated pushbutton switches. APM Hexseal's sealing boots are designed to protect vulnerable areas of equipment while forming a seal against the mounting panel, providing robust protection for both the equipment itself and the overall functionality of its system. The bushing seals focus on sealing mounting holes to prevent any possible ingress.
Features
- Elastomer: Silicone, per A-A-59588, Grade 3A, GR50, gray
- Mounting Nut: Nickel-plated brass (sealing sleeve); 18/8 stainless steel (bushing seal)
- Temperature Range: -103°F to +400°F (-75°C to +204°C)
- Resistant to: Splash, salt spray, sunlight, ozone, weathering, fungus, dust, and most acids and lubricating oils
- Shelf Life: Over 25 years
- Protection Rating: IEC IP66 / IP68
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

