MICROCHIP PIC18F26K22-I/ML
| Manufacturer | |
| MPN | PIC18F26K22-I/ML |
| LCSC Part # | C640004 |
| Packaging | QFN-28-EP(6x6) |
| Customer # | |
| Key Attributes | Low-Power, High-Performance Microcontrollers with XLP Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 61 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- C Compiler Optimized Architecture: Optional extended instruction set designed to optimize re-entrant code
- Up to 1024 Bytes Data EEPROM
- Up to 64 Kbytes Linear Program Memory Addressing
- Up to 3896 Bytes Linear Data Memory Addressing
- Up to 16 MIPS Operation
- 16-bit Wide Instructions, 8-bit Wide Data Path
- Priority Levels for Interrupts
- 31-Level, Software Accessible Hardware Stack
- 8x8 Single-Cycle Hardware Multiplier
- Precision 16 MHz Internal Oscillator Block: Factory-calibrated to ±1%; Selectable frequencies, 31 kHz to 16 MHz; 64 MHz performance available using PLL – no external components required
- Four Crystal modes up to 64 MHz
- Two External Clock modes up to 64 MHz
- 4x Phase Lock Loop (PLL)
- Secondary Oscillator using Timer1 ⨂32 kHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops; Two-Speed Oscillator Start-up
- Analog-to-Digital Converter (ADC) module: 10-bit resolution, up to 30 external channels; Auto-acquisition capability; Conversion available during Sleep; Fixed Voltage Reference (FVR) channel; Independent input multiplexing
- Analog Comparator module: Two rail-to-rail analog comparators; Independent input multiplexing
- Digital-to-Analog Converter (DAC) module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels; 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- Charge Time Measurement Unit (CTMU) module: Supports capacitive touch sensing for touch screens and capacitive switches
- Sleep mode: 20 nA, typical
- Watchdog Timer: 300 nA, typical
- Timer1 Oscillator: 800 nA @ 32 kHz
- Peripheral Module Disable
- 2.3V to 5.5V Operation – PIC18FXXK22 devices
- 1.8V to 3.6V Operation – PIC18LFXXK22 devices
- Self-Programmable under Software Control
- High/Low-Voltage Detection (HLVD) module: Programmable 16-Level; Interrupt on High/Low-Voltage Detection
- Programmable Brown-out Reset (BOR): With software enable option; Configurable shutdown in Sleep
- Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
- In-Circuit Serial Programming (ICSP): Single-Supply 3V
- In-Circuit Debug (ICD)
- Up to 35 I/O Pins plus One Input-Only Pin: High-Current Sink/Source 25 mA/25 mA; Three programmable external interrupts; Four programmable interrupt-on-change; Nine programmable weak pull-ups; Programmable slew rate
- SR Latch: Multiple Set/Reset input options
- Two Capture/Compare/PWM (CCP) modules
- Three Enhanced CCP (ECCP) modules: One, two or four PWM outputs; Selectable polarity; Programmable dead time; Auto-Shutdown and Auto-Restart; PWM steering
- Two Host Synchronous Serial Port (MSSP) modules: 3-wire SPI (supports all four modes); I²C Host and Client modes with address mask
- Two Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) modules: Supports RS-485, RS-232 and LIN; RS-232 operation using internal oscillator; Auto-Wake-up on Break; Auto-Baud Detect
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9344 | $ 4.93 |
| 10+ | $ 4.2272 | $ 42.27 |
| 30+ | $ 3.7746 | $ 113.24 |
| 100+ | $ 3.3497 | $ 334.97 |
| 500+ | $ 3.155 | $ 1577.50 |
| 1,000+ | $ 3.0658 | $ 3065.80 |
Standard Packaging61/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 24 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 61 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- C Compiler Optimized Architecture: Optional extended instruction set designed to optimize re-entrant code
- Up to 1024 Bytes Data EEPROM
- Up to 64 Kbytes Linear Program Memory Addressing
- Up to 3896 Bytes Linear Data Memory Addressing
- Up to 16 MIPS Operation
- 16-bit Wide Instructions, 8-bit Wide Data Path
- Priority Levels for Interrupts
- 31-Level, Software Accessible Hardware Stack
- 8x8 Single-Cycle Hardware Multiplier
- Precision 16 MHz Internal Oscillator Block: Factory-calibrated to ±1%; Selectable frequencies, 31 kHz to 16 MHz; 64 MHz performance available using PLL – no external components required
- Four Crystal modes up to 64 MHz
- Two External Clock modes up to 64 MHz
- 4x Phase Lock Loop (PLL)
- Secondary Oscillator using Timer1 ⨂32 kHz
- Fail-Safe Clock Monitor: Allows for safe shutdown if peripheral clock stops; Two-Speed Oscillator Start-up
- Analog-to-Digital Converter (ADC) module: 10-bit resolution, up to 30 external channels; Auto-acquisition capability; Conversion available during Sleep; Fixed Voltage Reference (FVR) channel; Independent input multiplexing
- Analog Comparator module: Two rail-to-rail analog comparators; Independent input multiplexing
- Digital-to-Analog Converter (DAC) module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels; 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- Charge Time Measurement Unit (CTMU) module: Supports capacitive touch sensing for touch screens and capacitive switches
- Sleep mode: 20 nA, typical
- Watchdog Timer: 300 nA, typical
- Timer1 Oscillator: 800 nA @ 32 kHz
- Peripheral Module Disable
- 2.3V to 5.5V Operation – PIC18FXXK22 devices
- 1.8V to 3.6V Operation – PIC18LFXXK22 devices
- Self-Programmable under Software Control
- High/Low-Voltage Detection (HLVD) module: Programmable 16-Level; Interrupt on High/Low-Voltage Detection
- Programmable Brown-out Reset (BOR): With software enable option; Configurable shutdown in Sleep
- Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
- In-Circuit Serial Programming (ICSP): Single-Supply 3V
- In-Circuit Debug (ICD)
- Up to 35 I/O Pins plus One Input-Only Pin: High-Current Sink/Source 25 mA/25 mA; Three programmable external interrupts; Four programmable interrupt-on-change; Nine programmable weak pull-ups; Programmable slew rate
- SR Latch: Multiple Set/Reset input options
- Two Capture/Compare/PWM (CCP) modules
- Three Enhanced CCP (ECCP) modules: One, two or four PWM outputs; Selectable polarity; Programmable dead time; Auto-Shutdown and Auto-Restart; PWM steering
- Two Host Synchronous Serial Port (MSSP) modules: 3-wire SPI (supports all four modes); I²C Host and Client modes with address mask
- Two Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) modules: Supports RS-485, RS-232 and LIN; RS-232 operation using internal oscillator; Auto-Wake-up on Break; Auto-Baud Detect
C640004 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



