Broadcom 5962-9800102KPA
| Manufacturer | |
| Mfr. Part # | 5962-9800102KPA |
| LCSC Part # | C6399670 |
| Package | DIP-8 |
| Customer # | |
| Description | 4.5V~5.5V DC DIP-8 Logic Output Optoisolators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 639.1089 | $ 639.11 |
200+ | $ 600.2513 | $ 120050.26 |
500+ | $ 580.1931 | $ 290096.55 |
1,000+ | $ 570.2823 | $ 570282.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$