Cornell Dubilier Electronics 566XMPL020MG19
| Manufacturer | |
| MPN | 566XMPL020MG19 |
| LCSC Part # | C6399454 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 56uF 20V 2.2A@100kHz 40mΩ ±20% 2917 Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 2917 | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 56uF | |
| Height - Seated (Max) | 2.1mm | |
| Voltage Rating | 20V | |
| Diameter | - | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.2A@100kHz | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8663 | $ 4.87 |
| 200+ | $ 1.9429 | $ 388.58 |
| 500+ | $ 1.8778 | $ 938.90 |
| 1,000+ | $ 1.8459 | $ 1845.90 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | 2917 | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 56uF | |
| Height - Seated (Max) | 2.1mm | |
| Voltage Rating | 20V | |
| Diameter | - | |
| Operating Temperature | -55℃~+105℃ | |
| Ripple Current | 2.2A@100kHz | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

