TE Connectivity 53831-1
| Manufacturer | |
| MPN | 53831-1 |
| LCSC Part # | C6398321 |
| Packaging | - |
| Customer # | |
| Key Attributes | 22 Spade Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.17mm | |
| Wire Gauge - AWG | 22 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Overall Length | 16.18mm | |
| Tail Type | Through-type |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.17mm | |
| Wire Gauge - AWG | 22 | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Overall Length | 16.18mm | |
| Tail Type | Through-type |
Report an ErrorShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.61 | $ 0.61 |
| 10+ | $ 0.5045 | $ 5.05 |
| 30+ | $ 0.4526 | $ 13.58 |
| 100+ | $ 0.3991 | $ 39.91 |
| 500+ | $ 0.3683 | $ 184.15 |
| 1,000+ | $ 0.352 | $ 352.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.17mm | |
| Wire Gauge - AWG | 22 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Overall Length | 16.18mm | |
| Tail Type | Through-type |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Spade Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 4.17mm | |
| Wire Gauge - AWG | 22 | |
| Contact Plating | Tin |
| Type | Description | |
|---|---|---|
| Contact Material | Copper | |
| Jacket Type | Uninsulated | |
| Jacket Color | No | |
| Overall Length | 16.18mm | |
| Tail Type | Through-type |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

