MICROCHIP PIC16F1938-I/ML
| Manufacturer | |
| MPN | PIC16F1938-I/ML |
| LCSC Part # | C639823 |
| Packaging | QFN-28-EP(6x6) |
| Customer # | |
| Key Attributes | Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 61 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 49 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 32 MHz oscillator/clock input; DC – 125 ns instruction cycle
- Up to 16K x 14 Words of Flash Program Memory
- Up to 1024 Bytes of Data Memory (RAM)
- Interrupt Capability with automatic context saving
- 16-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 28/40-pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency range from 32 MHz to 31 kHz
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR): Selectable between two trip points; Disable in Sleep option
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- Wide Operating Voltage Range: 1.8V - 5.5V (PIC16F193X); 1.8V - 3.6V (PIC16LF193X)
- Standby Current: 60 nA @ 1.8V, typical
- Operating Current: 4x3 μA/MHz @ 1.8V, typical
- Timer1 Oscillator Current: 600 nA @ 32 kHz, 1.8V, typical
- Low-Power Watchdog Timer Current: 500 nA @ 1.8V, typical
- Up to 35 I/O Pins and 1 Input-only pin: High-current source/sink for direct LED drive; Individually programmable Interrupt-on-pin change pins; Individually programmable weak pull-ups
- Integrated LCD Controller: Up to 96 segments; Variable clock input; Contrast control; Internal voltage reference selections
- Capacitive Sensing module (mTouch): Up to 16 selectable channels
- A/D Converter: 10-bit resolution and up to 14 channels; Selectable 1.024/2.048/4.096V voltage reference
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: Dedicated low-power 32 kHz oscillator driver; 16-bit timer/counter with prescaler; External Gate Input mode with toggle and single-shot modes; Interrupt-on-gate completion
- Timer2, 4, 6: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture, Compare, PWM Modules (CCP): 16-bit Capture, max. resolution 125 ns; 16-bit Compare, max. resolution 125 ns; 10-bit PWM, max. frequency 31.25 kHz
- Three Enhanced Capture, Compare, PWM modules (ECCP): 3 PWM time-base options; Auto-shutdown and auto-restart; PWM steering; Programmable Dead-band Delay
- Master Synchronous Serial Port (MSSP) with SPI and I²C: 7-bit address masking; SMBus/PMBus compatibility; Auto-wake-up on start
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): RS-232, RS-485 and LIN compatible; Auto-Baud Detect
- SR Latch (555 Timer): Multiple Set/Reset input options; Emulates 555 Timer applications
- 2 Comparators: Rail-to-rail inputs/outputs; Power mode control; Software enable hysteresis
- Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels; 5-bit rail-to-rail resistive DAC with positive and negative reference selection
In-Stock: 51
51 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.987$ 2.1929 | $ 2.19 |
| 10+ | $ 3.8961$ 2.1429 | $ 21.43 |
| 30+ | $ 3.8355$ 2.1096 | $ 63.29 |
| 100+ | $ 3.7748$ 2.0762 | $ 207.62 |
Standard Packaging61/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-28-EP(6x6) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 28KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 61 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 49 Instructions to Learn: All single-cycle instructions except branches
- Operating Speed: DC – 32 MHz oscillator/clock input; DC – 125 ns instruction cycle
- Up to 16K x 14 Words of Flash Program Memory
- Up to 1024 Bytes of Data Memory (RAM)
- Interrupt Capability with automatic context saving
- 16-Level Deep Hardware Stack
- Direct, Indirect and Relative Addressing modes
- Processor Read Access to Program Memory
- Pinout Compatible to other 28/40-pin PIC16CXXX and PIC16FXXX Microcontrollers
- Precision Internal Oscillator: Factory calibrated to ±1%, typical; Software selectable frequency range from 32 MHz to 31 kHz
- Power-Saving Sleep mode
- Power-on Reset (POR)
- Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Brown-out Reset (BOR): Selectable between two trip points; Disable in Sleep option
- Multiplexed Master Clear with Pull-up/Input Pin
- Programmable Code Protection
- Wide Operating Voltage Range: 1.8V - 5.5V (PIC16F193X); 1.8V - 3.6V (PIC16LF193X)
- Standby Current: 60 nA @ 1.8V, typical
- Operating Current: 4x3 μA/MHz @ 1.8V, typical
- Timer1 Oscillator Current: 600 nA @ 32 kHz, 1.8V, typical
- Low-Power Watchdog Timer Current: 500 nA @ 1.8V, typical
- Up to 35 I/O Pins and 1 Input-only pin: High-current source/sink for direct LED drive; Individually programmable Interrupt-on-pin change pins; Individually programmable weak pull-ups
- Integrated LCD Controller: Up to 96 segments; Variable clock input; Contrast control; Internal voltage reference selections
- Capacitive Sensing module (mTouch): Up to 16 selectable channels
- A/D Converter: 10-bit resolution and up to 14 channels; Selectable 1.024/2.048/4.096V voltage reference
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Enhanced Timer1: Dedicated low-power 32 kHz oscillator driver; 16-bit timer/counter with prescaler; External Gate Input mode with toggle and single-shot modes; Interrupt-on-gate completion
- Timer2, 4, 6: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two Capture, Compare, PWM Modules (CCP): 16-bit Capture, max. resolution 125 ns; 16-bit Compare, max. resolution 125 ns; 10-bit PWM, max. frequency 31.25 kHz
- Three Enhanced Capture, Compare, PWM modules (ECCP): 3 PWM time-base options; Auto-shutdown and auto-restart; PWM steering; Programmable Dead-band Delay
- Master Synchronous Serial Port (MSSP) with SPI and I²C: 7-bit address masking; SMBus/PMBus compatibility; Auto-wake-up on start
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART): RS-232, RS-485 and LIN compatible; Auto-Baud Detect
- SR Latch (555 Timer): Multiple Set/Reset input options; Emulates 555 Timer applications
- 2 Comparators: Rail-to-rail inputs/outputs; Power mode control; Software enable hysteresis
- Voltage Reference module: Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels; 5-bit rail-to-rail resistive DAC with positive and negative reference selection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



