LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C3320FPRE7 product image
Images for reference only

VISHAY RLR05C3320FPRE7

Manufacturer
MPN
RLR05C3320FPRE7
LCSC Part #
C6396997
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 332Ω ±1% 0.125W Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C3320FPRE7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1218$ 2.12
200+$ 0.8472$ 169.44
500+$ 0.8184$ 409.20
1,500+$ 0.8048$ 1207.20
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance332Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece