LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JSMSEMI ACS758ECB-200B-PFF-T product image
  • ACS758ECB-200B-PFF-T thumbnail 1
  • ACS758ECB-200B-PFF-T thumbnail 2
  • ACS758ECB-200B-PFF-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI ACS758ECB-200B-PFF-TRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
ACS758ECB-200B-PFF-T
LCSC Part #
C6396160
Packaging
CB-5
Customer #
Key Attributes
3V~5.5V 200A 10mV/A CB-5 Current Sensors RoHS
Datasheetpdf iconJSMSEMI ACS758ECB-200B-PFF-T
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.855$ 2.7123$ 2.71
10+$ 2.5951$ 2.4654$ 24.65
40+$ 2.0235$ 1.9224$ 76.90
80+$ 1.866$ 1.7727$ 141.82
480+$ 1.7945$ 1.7048$ 818.30
1,000+$ 1.762$ 1.6739$ 1673.90
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Current Sensors
ManufacturerJSMSEMI
PackagingCB-5
Standby Current-
Voltage - Supply3V~5.5V
Current Range200A
Operating Temperature-40℃~+85℃
Band Width120kHz
Current Terminal Resistance1.5mΩ
FeaturesBidirectional detection
Response Time (tr)4us
Sensitivity10mV/A
Bidirectional Current DetectionSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The ACS758 series is an open-loop current sensor module based on the Hall effect principle, offering an economical and accurate solution for AC or DC current sensing. It is widely used in industrial, commercial, and communication systems for AC/DC current detection. Typical applications include motor control, load detection and management, power supplies and DC-DC converters, photovoltaic inverters, UPS, overcurrent protection, and current sensing in low-to-medium power variable frequency drives.

The ACS758 consists of a high-precision, low-noise, low-temperature-drift linear Hall IC, a magnetic core, and a low insertion resistance (0.12mΩ) current conductor path located near the surface of the die. The applied current flowing through this conductor path generates a magnetic field, which the IC converts into a voltage signal output proportional to the input current.

The ACS758 output voltage is provided by a low-offset, chopper-stabilized BCDMOS Hall IC. The output voltage is precisely calibrated at the factory according to different current ranges. When the applied external current flows through the conduction path (from pin 4 to pin 5), the output exhibits a positive slope (>VOQ). The typical internal resistance of this conduction path is 120uΩ, enabling low power dissipation. The terminals of the conductive path (pins 4 and 5) are electrically isolated from the signal terminals (pins 1 to 3). This allows the ACS758 current sensor module to be used in current sensing applications without requiring costly isolation techniques.

All pins of the ACS758 series are tin-plated, and the package material is lead-free and RoHS compliant.

Features

AI Translation
  • Fast output step response time: 4μS
  • Single supply voltage: 4.5~5.5V
  • 120kHz signal bandwidth
  • Zero hysteresis
  • Internal conductor resistance: 120μΩ
  • Output voltage: 50%Vcc
  • Extremely stable quiescent output voltage
  • Operating temperature: -40℃~105℃
  • Detection range: 50A/100A/150A/200A
  • Safety certification: (UL Ready)
  • Dielectric strength: 4800Vrms 1min
  • Isolation working voltage: 990VDC or VPK, 680Vrms
  • Clearance: 5.2mm
  • Creepage distance: 7.2mm
  • Package: CB-2-3 (PFF)

Applications

AI Translation
  • UPS (Uninterruptible Power Supply)
  • Motor phase and rail current sensing
  • DC power supplies
  • Overcurrent protection
  • Current sensing for low-to-medium power inverters
  • Chargers and converters