JSMSEMI FDD6670A-NL
| Manufacturer | JSMSEMIAsian Brands |
| MPN | FDD6670A-NL |
| LCSC Part # | C6396154 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 80A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 46W | |
| Reverse Transfer Capacitance (Crss@Vds) | 215pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.614nF | |
| Gate Charge(Qg) | 33.7nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-Channel MOSFET uses advanced trench technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS = 30V, ID = 80A, RDS(ON) < 6 mΩ @ VGS = 10 V
- Low gate charge
- Green device available
- Advanced high cell denity trench technology for ultra Iow RDS(ON)
- Excellent package for good heat dissipation
Applications
AI Translation
- Networking
- Load Switch
- LED Applications
In-Stock: 75
75 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2755$ 0.2342 | $ 1.17 |
| 50+ | $ 0.2183$ 0.1856 | $ 9.28 |
| 150+ | $ 0.1937$ 0.1647 | $ 24.71 |
| 500+ | $ 0.1631$ 0.1387 | $ 69.35 |
| 2,500+ | $ 0.1495$ 0.1271 | $ 317.75 |
| 5,000+ | $ 0.1413$ 0.1202 | $ 601.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 46W | |
| Reverse Transfer Capacitance (Crss@Vds) | 215pF | |
| RDS(on) | 5.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.614nF | |
| Gate Charge(Qg) | 33.7nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This N-Channel MOSFET uses advanced trench technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- VDS = 30V, ID = 80A, RDS(ON) < 6 mΩ @ VGS = 10 V
- Low gate charge
- Green device available
- Advanced high cell denity trench technology for ultra Iow RDS(ON)
- Excellent package for good heat dissipation
Applications
AI Translation
- Networking
- Load Switch
- LED Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



