MEC Switches 1K1116
| Manufacturer | |
| MPN | 1K1116 |
| LCSC Part # | C6395674 |
| Packaging | - |
| Customer # | |
| Key Attributes | Accessories - Caps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Accessories - Caps | |
| Manufacturer | MEC Switches | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Since its founding in 1938, mec has been dedicated to manufacturing state-of-the-art electromechanical components. Today, we focus on continuous innovation to maintain our leading position in high-end PCB-mount pushbutton switches. By always choosing the best solutions — whether in design principles, materials, or manufacturing processes — we sustain and improve our consistently high quality standards. Through this approach, we have accumulated extensive expertise over the years, benefiting new product development and custom solutions. Despite outsourcing trends, mec's policy is to maintain a high degree of vertical integration, enabling us to respond rapidly to specific customer requirements. Only processes not considered core competencies are outsourced.
Equipped with the latest CAD solutions with 3D capability and optical simulation software, our experienced R&D engineers continuously design, simulate, and evaluate new products and mechanisms. The combination of strong R&D facilities and vertical integration enables us to offer custom designs from concept to completion.
All switch modules are manufactured on fully automated production lines with complete in-line component testing. All production statistics are analyzed and stored in computer systems. 98% of all parts used in mec switches are produced in-house.
Continuous investment ensures the tooling department has access to the latest technology. At mec, however, we believe the most important factor in maintaining high tooling standards is the outstanding skill and experience of our toolmakers.
Rapid response to customer requests has always been a priority at mec.
The plastic molding department consists of numerous molding machines. Strict process control ensures the highest precision and repeatable quality, which is essential for manufacturing precision components.
All metal parts are manufactured in our metal stamping department. In the production of contact elements, computer-controlled test stations provide a high degree of repeatability and ensure that any necessary corrections can be made immediately.
Graphic marking is also performed in-house to ensure the quality and durability of standard and custom graphics for the wide range of keycaps and bezels. The assembly department offers various value-added services, such as custom final assembly performed by experienced, quality-conscious personnel.
Production planning software is now fully integrated with the financial and administrative systems. This system provides the foundation that enables us to maintain precise delivery schedules and deliver excellent customer service.
We strive to maintain the highest possible quality standards through our quality assurance system. Through 100% in-line inspection, tight tolerances on all parts, and the exclusive use of premium materials, we are committed to achieving the highest level of quality.
Environmental awareness is essential to being part of a sustainable industrial world. At mec, we continuously replace materials with greener alternatives and recycle wherever possible. Our environmental management system is regularly audited by regulatory authorities, confirming that we are meeting our targets.
RoHS conversion for all switches has been completed. A separate part numbering system has been established to manage inventory throughout the entire supply chain. All parts manufactured today are RoHS compliant.
mec has a well-established global distribution network with a presence in all regions where electronics manufacturing takes place. By maintaining close contact with our distributors and providing ongoing product training, we sustain a highly qualified and responsive global distribution network.
If you need assistance or samples for a new design using mec switches, please contact mec or one of our distributors. Inquiries regarding custom solutions are also welcome.
Colorful and reliable — helping you succeed in your next design.
mec specializes in PCB-mount pushbutton switches. Our products are designed for a wide range of applications. By adopting a modular switch assembly approach, users benefit from unique flexibility when selecting options. The multimec® switch is renowned for its crisp audible-tactile feedback, with "silent" models also available for noise-sensitive applications such as audio equipment.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.3443 | $ 6.34 |
| 200+ | $ 2.5317 | $ 506.34 |
| 500+ | $ 2.4476 | $ 1223.80 |
Standard Packaging100/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Accessories - Caps | |
| Manufacturer | MEC Switches | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Since its founding in 1938, mec has been dedicated to manufacturing state-of-the-art electromechanical components. Today, we focus on continuous innovation to maintain our leading position in high-end PCB-mount pushbutton switches. By always choosing the best solutions — whether in design principles, materials, or manufacturing processes — we sustain and improve our consistently high quality standards. Through this approach, we have accumulated extensive expertise over the years, benefiting new product development and custom solutions. Despite outsourcing trends, mec's policy is to maintain a high degree of vertical integration, enabling us to respond rapidly to specific customer requirements. Only processes not considered core competencies are outsourced.
Equipped with the latest CAD solutions with 3D capability and optical simulation software, our experienced R&D engineers continuously design, simulate, and evaluate new products and mechanisms. The combination of strong R&D facilities and vertical integration enables us to offer custom designs from concept to completion.
All switch modules are manufactured on fully automated production lines with complete in-line component testing. All production statistics are analyzed and stored in computer systems. 98% of all parts used in mec switches are produced in-house.
Continuous investment ensures the tooling department has access to the latest technology. At mec, however, we believe the most important factor in maintaining high tooling standards is the outstanding skill and experience of our toolmakers.
Rapid response to customer requests has always been a priority at mec.
The plastic molding department consists of numerous molding machines. Strict process control ensures the highest precision and repeatable quality, which is essential for manufacturing precision components.
All metal parts are manufactured in our metal stamping department. In the production of contact elements, computer-controlled test stations provide a high degree of repeatability and ensure that any necessary corrections can be made immediately.
Graphic marking is also performed in-house to ensure the quality and durability of standard and custom graphics for the wide range of keycaps and bezels. The assembly department offers various value-added services, such as custom final assembly performed by experienced, quality-conscious personnel.
Production planning software is now fully integrated with the financial and administrative systems. This system provides the foundation that enables us to maintain precise delivery schedules and deliver excellent customer service.
We strive to maintain the highest possible quality standards through our quality assurance system. Through 100% in-line inspection, tight tolerances on all parts, and the exclusive use of premium materials, we are committed to achieving the highest level of quality.
Environmental awareness is essential to being part of a sustainable industrial world. At mec, we continuously replace materials with greener alternatives and recycle wherever possible. Our environmental management system is regularly audited by regulatory authorities, confirming that we are meeting our targets.
RoHS conversion for all switches has been completed. A separate part numbering system has been established to manage inventory throughout the entire supply chain. All parts manufactured today are RoHS compliant.
mec has a well-established global distribution network with a presence in all regions where electronics manufacturing takes place. By maintaining close contact with our distributors and providing ongoing product training, we sustain a highly qualified and responsive global distribution network.
If you need assistance or samples for a new design using mec switches, please contact mec or one of our distributors. Inquiries regarding custom solutions are also welcome.
Colorful and reliable — helping you succeed in your next design.
mec specializes in PCB-mount pushbutton switches. Our products are designed for a wide range of applications. By adopting a modular switch assembly approach, users benefit from unique flexibility when selecting options. The multimec® switch is renowned for its crisp audible-tactile feedback, with "silent" models also available for noise-sensitive applications such as audio equipment.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

