Grayhill 50MP36-01-1-03N
| Manufacturer | |
| MPN | 50MP36-01-1-03N |
| LCSC Part # | C6394178 |
| Packaging | - |
| Customer # | |
| Description | 36° 3 1 1 115V 28V Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Grayhill | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 61.7463 | $ 61.75 |
200+ | $ 24.6376 | $ 4927.52 |
500+ | $ 23.8147 | $ 11907.35 |
1,000+ | $ 23.407 | $ 23407.00 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$