LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Cixi Kefa Elec KF2EDGKEHM-3.5-2*12P product image
  • KF2EDGKEHM-3.5-2*12P thumbnail 1
  • KF2EDGKEHM-3.5-2*12P thumbnail 2
  • KF2EDGKEHM-3.5-2*12P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF2EDGKEHM-3.5-2*12PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGKEHM-3.5-2*12P
LCSC Part #
C6394168
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 12POS 3.5mm
Datasheetpdf iconCixi Kefa Elec KF2EDGKEHM-3.5-2*12P
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.1029$ 4.8478$ 4.85
10+$ 4.363$ 4.1449$ 41.45
35+$ 3.9216$ 3.7256$ 130.40
105+$ 3.4771$ 3.3033$ 346.85
490+$ 3.2723$ 3.1087$ 1523.26
1,015+$ 3.1802$ 3.0212$ 3066.52
Standard Packaging35/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingP=3.5mm
Wire Gauge - mm21.5
Wire Gauge - AWG18~28
Number of Positions or Pins2x12P
Number of Pins24P
Operating Temperature-40℃~+105℃
Number of PINs Per Row12
Number of Rows2
Current Rating10A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeSpring Connection
Voltage Rating300V
Pitch3.5mm
Connector TypeMale Plug
ColorGreen
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging35
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.