LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGSV-10.16-6P product image
  • KF2EDGSV-10.16-6P thumbnail 1
  • KF2EDGSV-10.16-6P thumbnail 2
  • KF2EDGSV-10.16-6P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cixi Kefa Elec KF2EDGSV-10.16-6PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGSV-10.16-6P
LCSC Part #
C6394038
Packaging
Through Hole,P=10.16mm
Customer #
Key Attributes
65A 1x6P 6P -40℃~+105℃ 10.16mm Green Board Side/Socket - Closed 6 Hinged (Snap On) 1 Through Hole Through Hole,P=10.16mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconCixi Kefa Elec KF2EDGSV-10.16-6P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingThrough Hole,P=10.16mm
Current Rating65A
Number of Positions or Pins1x6P
Number of Pins6P
Voltage Rating600V
Operating Temperature-40℃~+105℃
Pitch10.16mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row6
Termination StyleHinged (Snap On)
Number of Rows1
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8134$ 2.81
10+$ 2.3816$ 23.82
40+$ 2.1101$ 84.40
100+$ 1.8338$ 183.38
500+$ 1.7084$ 854.20
1,000+$ 1.6544$ 1654.40
Standard Packaging20/Full Box
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.