LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF2EDGSK-10.16-4P product image
  • KF2EDGSK-10.16-4P thumbnail 1
  • KF2EDGSK-10.16-4P thumbnail 2
  • KF2EDGSK-10.16-4P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cixi Kefa Elec KF2EDGSK-10.16-4PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF2EDGSK-10.16-4P
LCSC Part #
C6394026
Packaging
Through Hole,P=10.16mm
Customer #
Key Attributes
10 6~20 1x4P 4P -40℃~+105℃ 4 1 65A 10.16mm Male Plug Green Hinged (Snap On) Through Hole,P=10.16mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconCixi Kefa Elec KF2EDGSK-10.16-4P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerCixi Kefa Elec
PackagingThrough Hole,P=10.16mm
Wire Gauge - mm210
Wire Gauge - AWG6~20
Number of Positions or Pins1x4P
Number of Pins4P
Operating Temperature-40℃~+105℃
Number of PINs Per Row4
Number of Rows1
Current Rating65A
Outlet Direction (Vertical Basis)Horizontal Termination
Voltage Rating600V
Pitch10.16mm
Connector TypeMale Plug
ColorGreen
Termination StyleHinged (Snap On)

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9944$ 2.99
10+$ 2.5594$ 25.59
40+$ 2.3006$ 92.02
100+$ 2.0402$ 204.02
500+$ 1.9196$ 959.80
1,000+$ 1.8656$ 1865.60
Standard Packaging20/Full Box
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.