Cixi Kefa Elec KF2EDGSK-10.16-3P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF2EDGSK-10.16-3P |
| LCSC Part # | C6394025 |
| Packaging | Through Hole,P=10.16mm |
| Customer # | |
| Key Attributes | 10 6~20 1x3P 3P -40℃~+105℃ 3 1 65A 10.16mm Male Plug Green Hinged (Snap On) Through Hole,P=10.16mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=10.16mm | |
| Wire Gauge - mm2 | 10 | |
| Wire Gauge - AWG | 6~20 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Current Rating | 65A | |
| Outlet Direction (Vertical Basis) | Horizontal Termination | |
| Voltage Rating | 600V | |
| Pitch | 10.16mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Termination Style | Hinged (Snap On) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2631 | $ 2.26 |
| 10+ | $ 1.9146 | $ 19.15 |
| 25+ | $ 1.6973 | $ 42.43 |
| 100+ | $ 1.474 | $ 147.40 |
| 500+ | $ 1.373 | $ 686.50 |
| 1,000+ | $ 1.3292 | $ 1329.20 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



