Ohmite 412-8
| Manufacturer | |
| MPN | 412-8 |
| LCSC Part # | C6389504 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30° 8 1 1 300V 20V Rotary Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Positions | 8 | |
| Number of Poles Per Deck | 1 | |
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 300V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 642.3111 | $ 642.31 |
| 200+ | $ 256.2858 | $ 51257.16 |
| 500+ | $ 247.7217 | $ 123860.85 |
| 1,000+ | $ 243.4904 | $ 243490.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Angle of Throw | 30° | |
| Positions | 8 | |
| Number of Poles Per Deck | 1 | |
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Voltage Rating (AC) | 300V | |
| Actuator Type | Flat | |
| Voltage Rating (DC) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

