GAPTEC Electronic 40ACBE_03S4
| Manufacturer | |
| Mfr. Part # | 40ACBE_03S4 |
| LCSC Part # | C6389299 |
| Package | DIP,89x63.5mm |
| Customer # | |
| Key Attributes | 40W Single Output AC-DC Converter, Universal Input, Isolated & Regulated |
| Description | 85VAC~264VAC DIP,89x63.5mm AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Package | DIP,89x63.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 44.4059 | $ 44.41 |
204+ | $ 17.7194 | $ 3614.76 |
504+ | $ 17.1268 | $ 8631.91 |
996+ | $ 16.8343 | $ 16766.96 |
Standard Packaging 12/Full
Tray | ||