MICROCHIP MCP8025A-115E/MP
| Manufacturer | |
| MPN | MCP8025A-115E/MP |
| LCSC Part # | C638818 |
| Packaging | QFN-40-EP(5x5) |
| Customer # | |
| Key Attributes | QFN-40-EP(5x5) Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40-EP(5x5) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection | |
| Technology | - | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | 6V~19V | |
| Quiescent Current(Iq) | 5uA | |
| Output Current | - | |
| Number of Half Bridges | 3 | |
| Peak Current | 500mA | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 73 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP8025A/6 devices are three-phase brushless DC (BLDC) power modules containing three integrated half-bridge drivers capable of driving three pairs of external NMOS/NMOS transistors. The three half-bridge drivers deliver 0.5A peak output current at 12V for driving high-side and low-side NMOS MOSFETs. The drivers feature shoot-through, overcurrent, and short-circuit protection. A sleep mode has been added to achieve a typical "key-off" quiescent current of 5μA. The MCP8025A device integrates a comparator, a buck regulator, two LDO regulators, power supply monitoring comparators, an over-temperature sensor, a LIN transceiver, a zero-crossing detector, a neutral point emulator, and an op-amp for motor current monitoring. A phase comparator and multiplexer enable hardware commutation detection. The neutral point emulator allows commutation detection without a neutral tap on the motor. The buck converter delivers 750mW to power a companion microcontroller. The buck regulator can be disabled if not used. On-board 5V and 12V low dropout (LDO) regulators supply 30mA of current. The MCP8026 device replaces the LIN transceiver, neutral point emulator, and zero-crossing detector found in the MCP8025A with two level shifters and two additional op-amps. The MCP8025A/6 operates over a temperature range of -40°C to +150°C. Package options include a 40-pin 5x5 QFN with exposed pad (EP) and a 48-pin 7x7 TQFP.
Features
- Quiescent Current:
- Sleep Mode: 5μA typical
- Standby Mode: < 200μA
- LIN Transceiver Interface (MCP8025A):
- Compliant with LIN Bus Specifications 1.3, 2.2 and SAE J2602
- Baud rates up to 20Kbaud
- Internal pull-up resistor and diode
- Short-to-ground protection
- Loss-of-ground protection
- Automatic thermal shutdown
- LIN bus dominant timeout
- Three half-bridge drivers configured for external high-side NMOS and low-side NMOS MOSFETs:
- Independent input control for high-side NMOS and low-side NMOS MOSFETs
- 0.5A peak output current at 12V
- Shoot-through protection
- Overcurrent and short-circuit protection
- Adjustable output buck regulator (750mW)
- Fixed output linear regulators:
- 5V at 30mA
- 12V at 30mA
- Op-amps:
- One in MCP8025A
- Three in MCP8026
- Overcurrent comparator with DAC reference
- Phase comparator with multiplexer (MCP8025A)
- Neutral point emulator (MCP8025A)
- Level shifter (MCP8026)
- Input voltage range: 6V to 40V
- Operating voltage range:
- 6V to 19V (MCP8025A)
- 6V to 28V (MCP8026)
- Buck regulator UVLO: 4V
- UVLO: 5.5V (except buck)
- OVLO:
- 20V (MCP8025A)
- 32V (MCP8026)
- Transient (100ms) voltage tolerance: 48V
- Extended temperature range (TA): -40 to +150°C
- Thermal shutdown
Applications
- Industrial fuel, water, and ventilation motors
- Home appliances
- Permanent Magnet Synchronous Motor (PMSM) control
- RC aircraft, boats, and vehicles
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1616 | $ 6.16 |
| 200+ | $ 2.3847 | $ 476.94 |
| 500+ | $ 2.3014 | $ 1150.70 |
| 1,000+ | $ 2.2597 | $ 2259.70 |
Standard Packaging73/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40-EP(5x5) | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection | |
| Technology | - | |
| Operating temperature | -40℃~+150℃ | |
| Voltage - Supply | 6V~19V | |
| Quiescent Current(Iq) | 5uA | |
| Output Current | - | |
| Number of Half Bridges | 3 | |
| Peak Current | 500mA | |
| RDS(on) | - | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 73 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP8025A/6 devices are three-phase brushless DC (BLDC) power modules containing three integrated half-bridge drivers capable of driving three pairs of external NMOS/NMOS transistors. The three half-bridge drivers deliver 0.5A peak output current at 12V for driving high-side and low-side NMOS MOSFETs. The drivers feature shoot-through, overcurrent, and short-circuit protection. A sleep mode has been added to achieve a typical "key-off" quiescent current of 5μA. The MCP8025A device integrates a comparator, a buck regulator, two LDO regulators, power supply monitoring comparators, an over-temperature sensor, a LIN transceiver, a zero-crossing detector, a neutral point emulator, and an op-amp for motor current monitoring. A phase comparator and multiplexer enable hardware commutation detection. The neutral point emulator allows commutation detection without a neutral tap on the motor. The buck converter delivers 750mW to power a companion microcontroller. The buck regulator can be disabled if not used. On-board 5V and 12V low dropout (LDO) regulators supply 30mA of current. The MCP8026 device replaces the LIN transceiver, neutral point emulator, and zero-crossing detector found in the MCP8025A with two level shifters and two additional op-amps. The MCP8025A/6 operates over a temperature range of -40°C to +150°C. Package options include a 40-pin 5x5 QFN with exposed pad (EP) and a 48-pin 7x7 TQFP.
Features
- Quiescent Current:
- Sleep Mode: 5μA typical
- Standby Mode: < 200μA
- LIN Transceiver Interface (MCP8025A):
- Compliant with LIN Bus Specifications 1.3, 2.2 and SAE J2602
- Baud rates up to 20Kbaud
- Internal pull-up resistor and diode
- Short-to-ground protection
- Loss-of-ground protection
- Automatic thermal shutdown
- LIN bus dominant timeout
- Three half-bridge drivers configured for external high-side NMOS and low-side NMOS MOSFETs:
- Independent input control for high-side NMOS and low-side NMOS MOSFETs
- 0.5A peak output current at 12V
- Shoot-through protection
- Overcurrent and short-circuit protection
- Adjustable output buck regulator (750mW)
- Fixed output linear regulators:
- 5V at 30mA
- 12V at 30mA
- Op-amps:
- One in MCP8025A
- Three in MCP8026
- Overcurrent comparator with DAC reference
- Phase comparator with multiplexer (MCP8025A)
- Neutral point emulator (MCP8025A)
- Level shifter (MCP8026)
- Input voltage range: 6V to 40V
- Operating voltage range:
- 6V to 19V (MCP8025A)
- 6V to 28V (MCP8026)
- Buck regulator UVLO: 4V
- UVLO: 5.5V (except buck)
- OVLO:
- 20V (MCP8025A)
- 32V (MCP8026)
- Transient (100ms) voltage tolerance: 48V
- Extended temperature range (TA): -40 to +150°C
- Thermal shutdown
Applications
- Industrial fuel, water, and ventilation motors
- Home appliances
- Permanent Magnet Synchronous Motor (PMSM) control
- RC aircraft, boats, and vehicles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

