HOLLY 25F-040L1
| Manufacturer |
HOLLY
Asian Brands |
| Mfr. Part # | 25F-040L1 |
| LCSC Part # | C6387892 |
| Package | SMD |
| Customer # | |
| Key Attributes | FUSE BRD MNT 4A 125VAC/VDC SMD |
| Description | 125V Surface Mount Fuse 4A SMD Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | HOLLY | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2046 | $ 1.02 |
50+ | $ 0.1607 | $ 8.04 |
150+ | $ 0.1418 | $ 21.27 |
1,000+ | $ 0.1184 | $ 118.40 |
2,000+ | $ 0.1079 | $ 215.80 |
5,000+ | $ 0.1016 | $ 508.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$