MICROCHIP KSZ9896CTXI
| Manufacturer | |
| MPN | KSZ9896CTXI |
| LCSC Part # | C638297 |
| Packaging | TQFP-128(14x14) |
| Customer # | |
| Key Attributes | 6-Port Gigabit Ethernet Switch with GMII/RGMII/MII/RMII Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-128(14x14) | |
| MAC Address Support | - | |
| Interface | GMII;RGMII;MII;RMII | |
| Current - Supply | - | |
| Data Rate | - | |
| Voltage - Supply | - | |
| Memory Space | - | |
| Number of Channels | 6 | |
| Communication Interface | SPI;I2C | |
| Operating Temperature | - | |
| Integrated PHY | Yes | |
| Features | Automatic polarity correction;Echo cancellation;Remote fault detection;Low-power mode;Port independent power-down | |
| VLAN Support | - | |
| Ethernet Speed Standards | 10BASE-T;100BASE-T;1000BASE-T |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Switch Management Capabilities
- 10/100/1000Mbps Ethernet switch basic functions: frame buffer management, address look-up table, queue management, MIB counters
- Non-blocking store-and-forward switch fabric assures fast packet delivery by utilizing 4096 entry forwarding table with 256kByte frame buffer
- Jumbo packet support up to 9000 bytes
- Port mirroring/monitoring/sniffing: ingress and/or egress traffic to any port
- MIB counters for fully-compliant statistics gathering 34 counters per port
- Tail tagging mode (one byte added before FCS) support at host port to inform the processor which ingress port receives the packet and its priority
- Loopback modes for remote failure diagnostics
- Rapid spanning tree protocol (RSTP) support for topology management and ring/linear recovery
- Multiple spanning tree protocol (MSTP) support
- One Ext. MAC Port with GMII/RGMII/MII/RMII - RGMII v2.0, RMII v1.2 with 50MHz reference clock input/output option, MII in PHY/MAC mode Five Integrated PHY Ports - 1000BASE-T/100BASE-TX/10BASE-Te IEEE 802.3
- Fast Link-up option significantly reduces link-up time
- Auto-negotiation and Auto-MDI/MDI-X support
- On-chip termination resistors and internal biasing for differential pairs to reduce power
- LinkMD cable diagnostic capabilities for determining cable opens, shorts, and length
- Advanced Switch Capabilities
- IEEE 802.1Q VLAN support for 128 active VLAN groups and the full range of 4096 VLAN IDs
- IEEE 802.1p/Q tag insertion/removal on per port basis
- VLAN ID on per port or VLAN basis
- IEEE 802.3x full-duplex flow control and half-duplex back pressure collision control
- IEEE 802.1X access control (Port-based and MAC address based)
- IGMP v1/v2/v3 snooping for multicast packet filtering
- IPv6 multicast listener discovery (MLD) snooping
- IPv4/IPv6 QoS support, QoS/CoS packet prioritization
- 802.1p QoS packet classification with 4 priority queues
- Programmable rate limiting at ingress/egress ports
- Broadcast storm protection
- Four priority queues with dynamic packet mapping for IEEE 802.1p, IPv4 DIFFSERV, IPv6 Traffic Class
- MAC filtering function to filter or forward unknown unicast, multicast and VLAN packets
- Self-address filtering for implementing ring topologies
- Comprehensive Configuration Registers Access
- High-speed 4-wire SPI (up to 50MHz), I2C interfaces provide access to all internal registers
- MII Management (MIIM, MDC/MDIO 2-wire) Interface provides access to all PHY registers
- In-band management via any of the data ports
- I/O pin strapping facility to set certain register bits from I/O pins at reset time
- On-the-fly configurable control registers
- Power Management
- Energy detect power-down mode on cable disconnect
- Dynamic clock tree control
- Unused ports can be individually powered down
- Full-chip software power-down
- Wake-on-LAN (WoL) standby power mode with PME interrupt output for system wake upon triggered events
Applications
AI Translation
- Stand-alone 10/100/1000Mbps Ethernet switches
- VoIP infrastructure switches
- Broadband gateways/firewalls
- Wi-Fi access points
- Integrated DSL/cable modems
- Security/surveillance systems
- Industrial control/automation switches
- Networked measurement and control systems
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 48.5471 | $ 48.55 |
| 30+ | $ 46.2765 | $ 1388.30 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-128(14x14) | |
| MAC Address Support | - | |
| Interface | GMII;RGMII;MII;RMII | |
| Current - Supply | - | |
| Data Rate | - | |
| Voltage - Supply | - | |
| Memory Space | - | |
| Number of Channels | 6 | |
| Communication Interface | SPI;I2C | |
| Operating Temperature | - | |
| Integrated PHY | Yes | |
| Features | Automatic polarity correction;Echo cancellation;Remote fault detection;Low-power mode;Port independent power-down | |
| VLAN Support | - | |
| Ethernet Speed Standards | 10BASE-T;100BASE-T;1000BASE-T |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Switch Management Capabilities
- 10/100/1000Mbps Ethernet switch basic functions: frame buffer management, address look-up table, queue management, MIB counters
- Non-blocking store-and-forward switch fabric assures fast packet delivery by utilizing 4096 entry forwarding table with 256kByte frame buffer
- Jumbo packet support up to 9000 bytes
- Port mirroring/monitoring/sniffing: ingress and/or egress traffic to any port
- MIB counters for fully-compliant statistics gathering 34 counters per port
- Tail tagging mode (one byte added before FCS) support at host port to inform the processor which ingress port receives the packet and its priority
- Loopback modes for remote failure diagnostics
- Rapid spanning tree protocol (RSTP) support for topology management and ring/linear recovery
- Multiple spanning tree protocol (MSTP) support
- One Ext. MAC Port with GMII/RGMII/MII/RMII - RGMII v2.0, RMII v1.2 with 50MHz reference clock input/output option, MII in PHY/MAC mode Five Integrated PHY Ports - 1000BASE-T/100BASE-TX/10BASE-Te IEEE 802.3
- Fast Link-up option significantly reduces link-up time
- Auto-negotiation and Auto-MDI/MDI-X support
- On-chip termination resistors and internal biasing for differential pairs to reduce power
- LinkMD cable diagnostic capabilities for determining cable opens, shorts, and length
- Advanced Switch Capabilities
- IEEE 802.1Q VLAN support for 128 active VLAN groups and the full range of 4096 VLAN IDs
- IEEE 802.1p/Q tag insertion/removal on per port basis
- VLAN ID on per port or VLAN basis
- IEEE 802.3x full-duplex flow control and half-duplex back pressure collision control
- IEEE 802.1X access control (Port-based and MAC address based)
- IGMP v1/v2/v3 snooping for multicast packet filtering
- IPv6 multicast listener discovery (MLD) snooping
- IPv4/IPv6 QoS support, QoS/CoS packet prioritization
- 802.1p QoS packet classification with 4 priority queues
- Programmable rate limiting at ingress/egress ports
- Broadcast storm protection
- Four priority queues with dynamic packet mapping for IEEE 802.1p, IPv4 DIFFSERV, IPv6 Traffic Class
- MAC filtering function to filter or forward unknown unicast, multicast and VLAN packets
- Self-address filtering for implementing ring topologies
- Comprehensive Configuration Registers Access
- High-speed 4-wire SPI (up to 50MHz), I2C interfaces provide access to all internal registers
- MII Management (MIIM, MDC/MDIO 2-wire) Interface provides access to all PHY registers
- In-band management via any of the data ports
- I/O pin strapping facility to set certain register bits from I/O pins at reset time
- On-the-fly configurable control registers
- Power Management
- Energy detect power-down mode on cable disconnect
- Dynamic clock tree control
- Unused ports can be individually powered down
- Full-chip software power-down
- Wake-on-LAN (WoL) standby power mode with PME interrupt output for system wake upon triggered events
Applications
AI Translation
- Stand-alone 10/100/1000Mbps Ethernet switches
- VoIP infrastructure switches
- Broadband gateways/firewalls
- Wi-Fi access points
- Integrated DSL/cable modems
- Security/surveillance systems
- Industrial control/automation switches
- Networked measurement and control systems
C638297 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 517622990 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 517622990 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



